Coaxial Cable
Coaxial cable is electrical cable which transmits radio frequency (RF) signals. They’re mainly used to connect satellite antenna facilities to homes and businesses thanks to their durability and ease of installation. Coaxial cables offer a shielded design which allows the centre conductor to transmit data quickly while being protected from damage and electromagnetic interference (EMI).Our range of products includes a variety of cables, including twin coax, RG, URM, CT, CTF, microwave coaxial cable, plus TV and satellite solutions. We work closely with top brands such as Belden and TE Connectivity, as well as offer products in our high-quality own brand RS PRO.What’s the transmission rate of coaxial cables?The transmission speed of coaxial cable is 10Mbps (megabits per second), and they offer 80 times more transmission capacity than twisted pair cables.Specification of coaxial cables Not all coaxial cables are the same, as the structure, materials, and electrical characteristics can vary. There are two main types of coaxial cables – ones with an impedance of 75 Ohm (Ω) and ones with an impedance of 50 Ohm. Cables with 75 Ohm are mostly used for video signals, while 50 Ohm cables tend to be used for data and wireless communications. In coaxial cables, Ohm refers to the impedance, which is the measure of resistance in the cable to the flow of electrical energy.Advantages of coaxial cable Easy to wire and install Easy to expand Good resistance to EMI Up to 10Mbps capacity Durable
-
SMA-M TO UFL 25CM CABLE, RG178
IDR194,675.84 -
SMA-SMA RF PLUG CABLE ASSEMBLY, 300MM
IDR429,104.99 -
RS PRO Female SMA to Male SMA Coaxial Cable, 50 Ω, 150mm, Terminated
IDR339,738.71 -
RS PRO Female SMA to Male SMA Coaxial Cable, 50 Ω, 300mm, Terminated
IDR298,097.38 -
SMASMA PLUG MICROWAVE CABLE ASSEMBLY,1M
IDR4,911,474.25 -
SMB PLG-PLG RG174 1M
IDR408,441.66 -
TE Connectivity 50 Ω, Male SMB to Male SMB Coaxial Cable Assembly, 1m length, RG316 cable type
IDR496,339.48 -
-15.00%
STRAIGHT PLG-PLG RG142 RF/COAX CABLE0.5M
IDR849,504.11IDR650,108.22 -
SUCOTEST TEST LEAD N/N 36INCH
IDR4,075,291.17 -
SUCOTEST TEST LEAD SMA/SMA 48INCH
IDR2,514,527.97 -
SUCOTEST TEST LEAD SMA/SMA 72INCH
IDR6,259,940.09 -
TE Connectivity Male SMA to Male SMA Coaxial Cable, RG316, 50 Ω, 1m, Terminated
IDR712,727.55 -
RS PRO Male BNC to Male BNC Coaxial Cable, 50 Ω, 5m, Terminated
IDR699,301.63 -
TV/VID MOULDED LEAD 1.5M
IDR107,722.03 -
U.FL COAXIAL CABLE PLUG ASSEMBLY, 1000MM
IDR0.00 -
UL RG58 CABLE ASSEMBLY, BLACK JACKET 12"
IDR278,063.39