Coaxial Cable
Coaxial cable is electrical cable which transmits radio frequency (RF) signals. They’re mainly used to connect satellite antenna facilities to homes and businesses thanks to their durability and ease of installation. Coaxial cables offer a shielded design which allows the centre conductor to transmit data quickly while being protected from damage and electromagnetic interference (EMI).Our range of products includes a variety of cables, including twin coax, RG, URM, CT, CTF, microwave coaxial cable, plus TV and satellite solutions. We work closely with top brands such as Belden and TE Connectivity, as well as offer products in our high-quality own brand RS PRO.What’s the transmission rate of coaxial cables?The transmission speed of coaxial cable is 10Mbps (megabits per second), and they offer 80 times more transmission capacity than twisted pair cables.Specification of coaxial cables Not all coaxial cables are the same, as the structure, materials, and electrical characteristics can vary. There are two main types of coaxial cables – ones with an impedance of 75 Ohm (Ω) and ones with an impedance of 50 Ohm. Cables with 75 Ohm are mostly used for video signals, while 50 Ohm cables tend to be used for data and wireless communications. In coaxial cables, Ohm refers to the impedance, which is the measure of resistance in the cable to the flow of electrical energy.Advantages of coaxial cable Easy to wire and install Easy to expand Good resistance to EMI Up to 10Mbps capacity Durable
-
RS RG179 COAXIAL DT FEP BROWN 25M
IDR1,551,218.21Reel (1 Reel of 25 Metres) -
RS RG316 COAXIAL DT FEP BROWN 25M
IDR2,100,946.70Reel (1 Reel of 25 Metres) -
RS RG316 COAXIAL U FEP BROWN 100M
IDR4,805,220.68Reel (1 Reel of 100 Metres) -
RS RG316 COAXIAL U FEP BROWN 25M
IDR1,268,749.44Reel (1 Reel of 25 Metres) -
SMA - BNC STRAIGHT PLUG LEAD RG316
IDR369,422.58 -
SMA - UFL RF CABLE ASSEMBLY, IP67, 150MM
IDR200,759.46 -
SMA - UFL RF CABLE ASSEMBLY, IP67, 200MM
IDR208,940.88 -
SMA - UFL RF COAX CABLE ASSEMBLY, 100MM
IDR177,998.33 -
SMA - UFL RF COAX CABLE ASSEMBLY, 150MM
IDR185,655.30 -
SMA - UFL RF COAX CABLE ASSEMBLY, 200MM
IDR164,467.52 -
-27.80%
SMA - UFL RF COAX CABLE ASSEMBLY, 300MM
IDR211,038.68IDR140,342.82 -
RS PRO Male SMA to Male SMA Coaxial Cable, RG233, 50 Ω, 500mm, Terminated
IDR1,512,408.91 -
RS PRO Male SMA to Male SMA Coaxial Cable, RG233, 50 Ω, 1.5m, Terminated
IDR1,709,182.55 -
SMA ASSY 1M 12GHZ
IDR1,042,396.82 -
RS PRO Male SMA to Male SMA Coaxial Cable, RG233, 50 Ω, 1m, Terminated
IDR1,883,509.73 -
SMA NON-BOOTED CABLE 50OHM RG-316 12"
IDR443,160.25 -
SMA NON-BOOTED CABLE ASSEMBLY RG-142 12"
IDR443,684.70 -
SMA NON-BOOTED CABLE ASSEMBLY RG-142 60"
IDR920,829.31 -
SMA NON-BOOTED CABLE ASSEMBLY RG-316 48"
IDR284,461.68 -
SMA NON-BOOTED CABLE ASSEMBLY RG-316 6"
IDR205,059.95 -
SMA OPEN ENDED CABLE ASSEMBLY,IP67,100MM
IDR122,616.41 -
SMA OPEN ENDED CABLE ASSEMBLY,IP67,150MM
IDR129,434.26 -
SMA PLUG - BNC PLUG LEAD RG-316 12"
IDR487,109.16 -
SMA PLUG - BNC PLUG LEAD RG-316 24"
IDR457,110.62