Cat Cables
Cat5E Ethernet cables are one of the most popular types of network cable for connecting computers, modems, routers and other wired internet capable devices. Cat5E cable (which stands for “Cat5 Enhanced”) offers significant performance improvements over standard Cat5 Cable, including up to 10 times faster speeds.Cat5e cables are made of 4 pairs of twisted wire (8 total wires) that have a copper core with a colour coded insulation. The cores of Cat5e cable can be solid or stranded wire, solid core cables have a single copper core and are designed for use in permanent and semi-permanent installations over long distances. Stranded core cables have multiple strands of copper conductors twisted together, typically designed for patch cords to connect PC’s and internet equipment over shorter distances.ShieldingCat5e network cables are available with various types of shielding that suit many different installations. The shielding type is identified by specific abbreviations. These abbreviations are used to create an acronym of the shielding type a specific cable has. Below are the most common shielding types: UTP or U/UTP Unshielded Twisted Pair F/UTP Overall Foil Shield + Unshielded Twisted Pair U/FTP No Overall Shield + Each Pair Foil Shielded S/FTP Overall Braided Shield + Each Pair Foil Shielded SF/UTP Overall Foil and Braid Shield + Unshielded Twisted Pair F/FTP Overall Foil Shield + Each Pair Foil ShieldedWhat’s the difference between Cat5 and Cat5e cable?Cat5 cable and Cat5e cable have several differences, the most important are as follows: Network support – Cat5 cable will support 10/100 Ethernet. That is, Ethernet and Fast Ethernet. Cat5e cable will support 10/100/1000 Ethernet, Fast Ethernet, and Gigabit Ethernet. Cat5e cable can be used in any application in which you would normally use Cat5 cable. Less crosstalk – Crosstalk is the electrical interference that results when one wire’s signal affects another wire’s signal. Cat5e cable has been improved over Cat5 cable in this respect, and crosstalk has been greatly reduced. Bandwidth – This is directly related to network support, in the sense that the bandwidth is the information-carrying capacity of a system. The greater the bandwidth, the greater the data carrying capacity in a given period of time. Cat5e cable is rated at 350 megahertz, and it is this increased bandwidth (compared to Cat5 cable) that allows it to support Gigabit Ethernet.
-
C/A, RJ45 TO RJ.5, L=2000
IDR21,723,138.56Bag (1 Bag of 75) -
C/A, RJ45 TO RJ.5, L=2000
IDR354,213.53 -
C?BLE CAT6A S/FTP 4 PAIRES GAINE LSZH NF
IDR6,058,341.51Reel (1 Reel of 100 Metres) -
C?BLE LAN CAT7 -S/FTP -PUR-4X2XAWG23/1
IDR8,933,061.74Reel (1 Reel of 100 Metres) -
C?BLE LAN CAT7 S/FTP -PUR-4X2XAWG26/7
IDR6,647,089.08Reel (1 Reel of 100 Metres) -
CAE Cat6a Ethernet Cable, U/FTP Shield, Purple LSZH Sheath, 100m, Unterminated
IDR3,284,001.01Reel (1 Reel of 100 Metres) -
CABLE CAT 5E FTP SOLID 24 AWG 100MHZ PVC
IDR5,738,217.23Reel (1 Reel of 305 Metres) -
CABLE CAT 5E UTP SOLID 24 AWG 100MHZ PVC
IDR4,385,241.12Reel (1 Reel of 305 Metres) -
CABLE CAT 5E UTP STRANDED 24AWG LSZH
IDR3,614,614.29Reel (1 Reel of 305 Metres) -
CABLE CAT 5E UTP STRANDED 24AWG PVC
IDR3,602,237.27Reel (1 Reel of 305 Metres) -
RS PRO Cat6 Ethernet Cable, F/UTP Shield, Purple LSZH Sheath, 305m, Unterminated
IDR7,614,594.44Reel (1 Reel of 305 Metres) -
RS PRO Cat6 Ethernet Cable, F/UTP Shield, Purple LSZH Sheath, 305m, Unterminated
IDR8,040,972.29Reel (1 Reel of 305 Metres) -
CABLE CAT 6 FTP STRANDED 23 AWG PVC
IDR7,796,788.37Reel (1 Reel of 305 Metres) -
CABLE CAT 6 UTP SOLID 23 AWG 250MHZ LSZH
IDR6,163,651.07Reel (1 Reel of 305 Metres) -
CABLE CAT 6 UTP SOLID 23 AWG 250MHZ PVC
IDR5,761,083.25Reel (1 Reel of 305 Metres) -
CABLE CAT 6 UTP STRANDED 23 AWG LSZH
IDR6,663,347.03Reel (1 Reel of 305 Metres) -
CABLE CAT 6 UTP STRANDED 23 AWG PVC
IDR6,425,141.84Reel (1 Reel of 305 Metres) -
CABLE CAT5E FTP SOLID 24 AWG 100MHZ LSZH
IDR5,703,603.53Reel (1 Reel of 305 Metres) -
CABLE F/FTP 4 PAIRS 555MHZ CAT6 LSZH
IDR2,838,847.85Reel (1 Reel of 100 Metres) -
CAT 6 270DEG ANGLED PATCH CABLE LSZH 3M
IDR213,660.93 -
CAT 6 90DEG ANGLED PATCH CABLE LSZH 1.5M
IDR157,230.11 -
CAT 6 90DEG ANGLED PATCH CABLE LSZH 5M
IDR265,686.37 -
CAT 6 INDUSTRIAL CABLE OUTDOOR 100M
IDR8,430,219.08Reel (1 Reel of 100 Metres) -
CAT 6 RJ45 KEYSTONE JACK COUPLER
IDR166,250.65