AV Adapters
AV adapters, also known as Audio and Video adapters, enable a connection between two or more hardware components or devices, that have incompatible connectors. AV connectors and interfaces are designed for connecting audio and visual equipment specifically. Using an adapter allows you to connect your audio and video components using your existing cables, instead of buying new equipment, which can save time and money.AV adapters feature connectors such as HDMI, DVI and Displayport. Each end of the adapter will house a connector. This will be a male plug or a female socket, depending on the functionality. An adapter with female HDMI connectors on both ends, for example, can be used to combine two HDMI Cables. While a female to male socket may be used to convert one connection type to another, e.g. a DVI to VGA adapter.Where are AV adapters used?AV adapters are commonly used with audio and video devices. This means that they can process both sound and visual signals. There is a range of connectors to suit different applications and devices:DVI (Digital Visual Interface) is a video display interface used to connect to/from a graphics card or computer monitor. This is a hybrid connector for both analogue and digital signals.VGA (Video Graphics Array) is used to connect your computer video output to other equipment for video signals only.HDMI (High-Definition Multimedia Interface) is a popular audio video interface. It connects to compatible TVs, computers, display monitors, cameras and projectors. It can support both video and audio.Stereo adapters, sometimes called phone connectors or headphone jacks, are used for converting the size or gender of the jack. For example, 3.5 mm to 6.35 mm and male to female.Types of AV adapters:Adapters can come in a compact housing or on a cable. There are two types of AV adapter, digital and analogue. For example, HDMI and DVI are digital, while VGA and stereo are analogue. Combinations include:Female Stereo to Male StereoMale DVI-D to Female DVI-DMale HDMI to Female HDMIFemale HDMI to DisplayPortMale DVI to Female HDMIFemale RCA to Male monoMale RCA to Female BNCMale VGA to Female PhonoFemale RCA to Female RCAMore about DVI AdaptersThere are 3 types of DVI adapter; DVI-A (analogue), DVI-D (digital) and DVI-I (analogue and digital). There are also single link and dual link variants of these. DVI connectors are a more modern alternative to VGA. Therefore a DVI-A to VGA adapter will allow you to connect to an older, but perfectly functioning, VGA monitor. More about HDMI AdaptersHDMI is a popular connection as it transfers both high definition audio and visual signals. HDMI Ports are really common in TVs, displays and gaming consoles. They are found in homes, workplaces, schools and retail. HDMI adapters enable connection between a HDMI device, such as a computer, and another connector, such as a VGA display.
-
15CM HDMI M TO VGA (DISPLAY) F - AUDIO
IDR272,294.44 -
15CM VGA M TO HDMI (DISPLAY) F+AUD&POWER
IDR685,456.15 -
DISPLAY PORT M - HDMI F ADAPTOR - BLACK
IDR282,783.44 -
DVID MALE TO DVI-D AND HDMI
IDR398,477.11 -
HDMI F-F COUPLER BLUE LED
IDR336,382.23 -
HDMI MALE TO 2X SVID FEMALE
IDR341,731.62 -
HDMI RIGHT ANGLE PANEL MOUNT COUPLER
IDR244,079.03 -
Roline AV Adapter
IDR116,637.68 -
ROLINE ADAPTERCABLE, HDMI-VGA, M/F, 15CM
IDR909,291.41 -
ROLINE CABLEADAPTER 4K DP-HDMI M/F ACT
IDR988,378.47 -
VGA MALE TO 2X DVI-I FEMALE
IDR288,342.61 -
Neutrik AV Adapter, Female to Female XLR
IDR282,258.99 -
XLR FEMALE TO PHONO SOCKET ADAPTOR
IDR199,605.67 -
XLR FEMALE-STEREO 1/4IN JACKPLUG ADAPTOR
IDR264,113.02 -
Neutrik AV Adapter, Female to Male XLR
IDR309,320.61 -
XLR MALE TO MONO 1/4IN JACK PLUG ADAPTOR
IDR224,674.38 -
XLR MALE TO PHONO SOCKET ADAPTOR
IDR192,787.82 -
XLR MALE-STEREO 1/4IN JACK PLUG ADAPTOR
IDR264,847.25