Automotive Wire
Automotive wire is used in cars, vans, motorcycles and other various land-based vehicles. The popularity of this wire is purely down to its reliability and quality within engines. The outer material of the car wire is fully flame retardant, due to its location to highly flammable liquids, which could cause devastating damage to the vehicles engine.Types Various cross sectional areas (CSA) available Both 30 m and 100 m lengths are available Single core with a choice of multiple strands Models which have 100% tolerance resist damage from oil, brake fluid and antifreezeBenefits Flame Retardant Light and flexible Functions within very hot engine compartments Choice of PVC and PVF
-
RS PRO Brown 2 mm² Automotive Wire, 115/0.15 mm, 30m
IDR361,660.72Reel (1 Reel of 30 Metres) -
RS PRO Green 2 mm² Automotive Wire, 115/0.15 mm, 30m
IDR357,150.45Reel (1 Reel of 30 Metres) -
ISO6722-1 AUTOMOTIVE WIRE 2MM GREY 30M
IDR361,660.72Reel (1 Reel of 30 Metres) -
RS PRO Red 2 mm² Automotive Wire, 115/0.15 mm, 30m
IDR217,122.30Reel (1 Reel of 30 Metres) -
RS PRO Purple 2 mm² Automotive Wire, 115/0.15 mm, 30m
IDR361,660.72Reel (1 Reel of 30 Metres) -
ISO6722-1 AUTOMOTIVE WIRE 2MM WH/RD 30M
IDR361,660.72Reel (1 Reel of 30 Metres) -
RS PRO White 2 mm² Automotive Wire, 115/0.15 mm, 30m
IDR217,122.30Reel (1 Reel of 30 Metres) -
ISO6722-1 AUTOMOTIVE WIRE 2MM YELLOW 30M
IDR361,660.72Reel (1 Reel of 30 Metres) -
RS PRO Black 3 mm² Automotive Wire, 175/0.15 mm, 30m
IDR603,537.06Reel (1 Reel of 30 Metres) -
ISO6722-1 AUTOMOTIVE WIRE 3MM RED 30M
IDR360,297.15Each (1 Each of 30) -
RED ACW HIGH TEMP. WIRE,0.5SQ.MM100M
IDR1,106,799.28Reel (1 Reel of 100 Metres) -
TE Connectivity Red 1.5 mm² Automotive Wire, ACW Series, 19/0.32 mm, 100m
IDR2,033,921.99Reel (1 Reel of 100 Metres) -
TE Connectivity Red 2.5 mm² Automotive Wire, ACW Series, 19/0.41 mm, 100m
IDR3,078,941.06Reel (1 Reel of 100 Metres) -
WHITE ACW HIGH TEMP. WIRE,0.5SQMM100M
IDR1,106,799.28Reel (1 Reel of 100 Metres) -
TE Connectivity White 2.5 mm² Automotive Wire, ACW Series, 19/0.41 mm, 100m
IDR3,147,224.45Reel (1 Reel of 100 Metres)