Cable Glands
A Cable Gland is a device that attaches and secures the end of an electrical cable to the equipment. Cable glands seal the cable and retain it in the electrical equipment. Cable glands also perform several other functions such as earthing, grounding, insulation, bonding and act as a strain relief. Cable glands are suitable for electrical power, control, instrumentation, data and telecommunications cables. You can find out more in our complete cable glands guide.RS Components offer an extensive range of quality products from leading brands including Lapp, Hellerman Tyton, Phoenix Contact, SIB Harting and of course RS PROWhat are the different types of cable gland?There are many types of cable gland on the market today. Which one to choose depends solely on the application and environment. Cable type, material type, thread size and ingress protection are all key points to consider before buying a gland.Metal glands – are used in more demanding environments. The glands are robust and can cope with the high demands of harsher environments. Metal glands include brass, stainless steel, and nickel-plated.Plastic glands – due to their clamp and seal design, plastic glands have a wider cable entry range. They are ideal for flexible cables and provide high strain relief. Plastic glands include polyamide and nylon.Thread size – There are two main thread types on a gland. Metric or PG. Metric sizes range from M6 to M63 or PG7 to PG21. The glands can be supplied with a locknut, but locknuts are also available as a separate accessory.Ingress protection – The IP rating can also be a key point when selecting a gland. IP rated glands offer extra protection to reduce the ingress of dust and moisture. Protection classes range from IP44 to IP69K. The most popular being IP67 or IP68.If an individual cable gland is not required, we also offer a selection of kits including:Armoured kits are used for fitting glands to cables with an extra layer of protection, such as SWA cablesUnarmoured kits are for cables with one or two mutually sealed conductors.ATEX / flameproof kits are used with cables in petrochemical cable fittings.Hazardous kits are for fitting onto cables in dangerous or high-risk enclosures.
-
EMC CABLE GLAND C/W LOCKNUT,PG9,4-8 MM
IDR114,749.66 -
EMC CABLE GLAND M16X1.5 4.5-9MM
IDR254,043.58 -
EMC CABLE GLAND M20X1.5 7-12.5MM
IDR305,020.12 -
EMC CABLE GLAND M25-1.5 9-16.5MM
IDR411,483.47 -
EMC CABLE GLAND M40X1.5 19-28MM
IDR823,071.83 -
EMC CABLE GLAND PG13.5 5-12MM
IDR254,777.81 -
EMC CABLE GLAND PG9 3-8MM
IDR210,514.23 -
SIB WADI-TEC PA 6 M12 Cable Gland With Locknut, 6mm, IP68, Grey
IDR81,184.86Box (1 Box of 5) -
SIB WADI-TEC PA 6 M40 Cable Gland With Locknut, 34mm, IP68, Grey
IDR83,492.44 -
SIB WADI-TEC PA 6 M50 Cable Gland With Locknut, 42mm, IP68, Grey
IDR107,302.47 -
GLAND M20 PLASTIC
IDR156,076.32Box (1 Box of 5) -
SIB WADI-TEC ECEA GSE Nickel Plated Brass M12 Cable Gland With Locknut, 6mm, IP68, Metallic
IDR211,982.69Box (1 Box of 5) -
GLAND PACK
IDR24,754.04 -
GLAND PACK (5.0/7.0MM)
IDR71,534.98 -
GLAND PG09 PLASTIC
IDR115,274.11Box (1 Box of 5) -
SIB WADI-TEC PA 6 PG11 Cable Gland With Locknut, 10.5mm, IP68, Grey
IDR84,960.90Box (1 Box of 5) -
SIB SIB-TEC PA 6 M16 Cable Gland With Locknut, 8mm, IP68, Grey
IDR162,369.72Box (1 Box of 5) -
GLAND PLASTIC GREY IP68 M25
IDR201,913.25Box (1 Box of 5) -
GLAND, CABLE METAL M25 X 1.5 26 MM 30 MM
IDR302,712.54 -
GREY BELLMOUTH IP68 CABLE GLAND,PG13.5
IDR363,129.18Pack (1 Pack of 5) -
Legrand Polyamide PG7 Cable Gland With Locknut, 6.5mm, IP68, Grey
IDR1,004,426.64Box (1 Box of 25) -
HALOGENFREE CABLEGLAND,14-20MM CABLE DIA
IDR365,017.20Bag (1 Bag of 10) -
IP68 BLACK NYLON GLAND, M12, 3-6.5MM
IDR85,904.91Bag (1 Bag of 5) -
IP68 BLACK NYLON GLAND, M20, 10-14MM
IDR84,226.67Bag (1 Bag of 5)