Cable Glands
A Cable Gland is a device that attaches and secures the end of an electrical cable to the equipment. Cable glands seal the cable and retain it in the electrical equipment. Cable glands also perform several other functions such as earthing, grounding, insulation, bonding and act as a strain relief. Cable glands are suitable for electrical power, control, instrumentation, data and telecommunications cables. You can find out more in our complete cable glands guide.RS Components offer an extensive range of quality products from leading brands including Lapp, Hellerman Tyton, Phoenix Contact, SIB Harting and of course RS PROWhat are the different types of cable gland?There are many types of cable gland on the market today. Which one to choose depends solely on the application and environment. Cable type, material type, thread size and ingress protection are all key points to consider before buying a gland.Metal glands – are used in more demanding environments. The glands are robust and can cope with the high demands of harsher environments. Metal glands include brass, stainless steel, and nickel-plated.Plastic glands – due to their clamp and seal design, plastic glands have a wider cable entry range. They are ideal for flexible cables and provide high strain relief. Plastic glands include polyamide and nylon.Thread size – There are two main thread types on a gland. Metric or PG. Metric sizes range from M6 to M63 or PG7 to PG21. The glands can be supplied with a locknut, but locknuts are also available as a separate accessory.Ingress protection – The IP rating can also be a key point when selecting a gland. IP rated glands offer extra protection to reduce the ingress of dust and moisture. Protection classes range from IP44 to IP69K. The most popular being IP67 or IP68.If an individual cable gland is not required, we also offer a selection of kits including:Armoured kits are used for fitting glands to cables with an extra layer of protection, such as SWA cablesUnarmoured kits are for cables with one or two mutually sealed conductors.ATEX / flameproof kits are used with cables in petrochemical cable fittings.Hazardous kits are for fitting onto cables in dangerous or high-risk enclosures.
-
CABLE GLAND, BRASS, EMC, M25, IP68
IDR416,832.86 -
-12.40%
CABLE GLAND, BRASS, M12, IP68
IDR318,131.37IDR222,366.80Pack (1 Pack of 5) -
CABLE GLAND, BRASS, M16, IP68
IDR428,370.76Pack (1 Pack of 5) -
CABLE GLAND, BRASS, M20, IP68
IDR813,736.62Pack (1 Pack of 5) -
CABLE GLAND, BRASS, M25, IP68
IDR819,820.24Pack (1 Pack of 5) -
CABLE GLAND, BRASS, PG9, IP68
IDR325,893.23Pack (1 Pack of 5) -
CABLE GLAND, METAL, EMC, M16, IP68
IDR144,433.53 -
CABLE GLAND, METAL, EMC, M20, IP68
IDR1,228,576.57Pack (1 Pack of 5) -
CABLE GLAND, METAL, EMC, M20, IP68
IDR1,085,191.94Pack (1 Pack of 5) -
CABLE GLAND, METAL, EMC, M40, IP68
IDR289,915.96 -
CABLE GLAND, METAL, EMC, M50, IP68
IDR805,555.20 -
CABLE GLAND, METAL, EMC, PG11, IP68
IDR185,445.52 -
CABLE GLAND, METAL, EMC, PG13.5, IP68
IDR101,218.85 -
CABLE GLAND, METAL, EMC, PG21, IP68
IDR434,349.49 -
CABLE GLAND, METAL, EMC, PG9, IP68
IDR225,408.61 -
CABLE GLAND, METAL, EMC,PG16, IP68
IDR109,505.16 -
CABLE GLAND, METAL, M16, IP68
IDR661,331.45Pack (1 Pack of 5) -
CABLE GLAND, METAL, M20, IP68
IDR531,897.19Pack (1 Pack of 5) -
CABLE GLAND, METAL, M20, IP68
IDR903,942.02Pack (1 Pack of 5) -
CABLE GLAND, METAL, M20, IP68
IDR644,968.61Pack (1 Pack of 5) -
CABLE GLAND, METAL, M20, IP68
IDR659,548.32Pack (1 Pack of 5) -
CABLE GLAND, METAL, M25, IP65
IDR2,529,002.79Pack (1 Pack of 5) -
CABLE GLAND, METAL, M25, IP68
IDR1,315,949.94Pack (1 Pack of 5) -
CABLE GLAND, METAL, M32, IP68
IDR1,357,486.38Pack (1 Pack of 5)