Cable Glands
A Cable Gland is a device that attaches and secures the end of an electrical cable to the equipment. Cable glands seal the cable and retain it in the electrical equipment. Cable glands also perform several other functions such as earthing, grounding, insulation, bonding and act as a strain relief. Cable glands are suitable for electrical power, control, instrumentation, data and telecommunications cables. You can find out more in our complete cable glands guide.RS Components offer an extensive range of quality products from leading brands including Lapp, Hellerman Tyton, Phoenix Contact, SIB Harting and of course RS PROWhat are the different types of cable gland?There are many types of cable gland on the market today. Which one to choose depends solely on the application and environment. Cable type, material type, thread size and ingress protection are all key points to consider before buying a gland.Metal glands – are used in more demanding environments. The glands are robust and can cope with the high demands of harsher environments. Metal glands include brass, stainless steel, and nickel-plated.Plastic glands – due to their clamp and seal design, plastic glands have a wider cable entry range. They are ideal for flexible cables and provide high strain relief. Plastic glands include polyamide and nylon.Thread size – There are two main thread types on a gland. Metric or PG. Metric sizes range from M6 to M63 or PG7 to PG21. The glands can be supplied with a locknut, but locknuts are also available as a separate accessory.Ingress protection – The IP rating can also be a key point when selecting a gland. IP rated glands offer extra protection to reduce the ingress of dust and moisture. Protection classes range from IP44 to IP69K. The most popular being IP67 or IP68.If an individual cable gland is not required, we also offer a selection of kits including:Armoured kits are used for fitting glands to cables with an extra layer of protection, such as SWA cablesUnarmoured kits are for cables with one or two mutually sealed conductors.ATEX / flameproof kits are used with cables in petrochemical cable fittings.Hazardous kits are for fitting onto cables in dangerous or high-risk enclosures.
-
CABLE GLAND M20 BLACK WITH LOCKNUT
IDR501,583.98Bag (1 Bag of 10) -
CABLE GLAND M20 BRASS ATEX IP66
IDR502,108.43Bag (1 Bag of 2) -
Lapp SKINTOP K-M Polyamide M20 Cable Gland Without Locknut, 13mm, IP68, ATEX, Blue
IDR714,196.01Pack (1 Pack of 10) -
Lapp SKINTOP KR-M Polyamide M20 Cable Gland With Locknut, 10mm, IP68, ATEX, Black
IDR324,005.21Pack (1 Pack of 5) -
CABLE GLAND M25 BLACK WITH LOCKNUT
IDR726,153.47Bag (1 Bag of 10) -
Lapp SKINTOP K-M Polyamide M25 Cable Gland Without Locknut, 17mm, IP68, ATEX, Blue
IDR651,891.35Pack (1 Pack of 10) -
Lapp SKINTOP Polyamide M25 Cable Gland With Locknut, 13mm, IP68, ATEX, Black
IDR431,937.02Pack (1 Pack of 5) -
CABLE GLAND M25, 9-16MM, PLASTIC, IP 68
IDR94,401.00 -
CABLE GLAND M40, 22-32MM, BRASS, IP 68
IDR806,289.43 -
CABLE GLAND METAL M20X1.5 5-12MM
IDR200,549.68 -
CABLE GLAND METAL M32X1,5 13-25MM
IDR621,683.03 -
CABLE GLAND METAL PG11 WITH O-RING GREY
IDR222,996.14 -
CABLE GLAND MPG9 METAL WITH LOCKNUT
IDR900,480.65Bag (1 Bag of 10) -
CABLE GLAND NPT1/2 BLACK WITH LOCKNUT
IDR558,644.14Bag (1 Bag of 10) -
CABLE GLAND NPT1/2 BLACK WITH LOCKNUT
IDR420,189.34Bag (1 Bag of 10) -
CABLE GLAND PG11 BLACK WITH LOCKNUT
IDR336,801.79Bag (1 Bag of 10) -
CABLE GLAND PG11 GREY IP68
IDR383,792.51Pack (1 Pack of 10) -
-15.00%
CABLE GLAND PG13.5 GREY IP68
IDR357,779.79IDR276,070.48Pack (1 Pack of 10) -
CABLE GLAND PG16 BLACK WITH LOCKNUT
IDR423,231.15Bag (1 Bag of 10) -
CABLE GLAND PG21 BLACK WITH LOCKNUT
IDR625,773.74Bag (1 Bag of 10) -
CABLE GLAND PG29 BLACK WITH LOCKNUT
IDR1,140,573.86Bag (1 Bag of 10) -
CABLE GLAND PG7 GREY IP68 C/W LOCKNUT
IDR133,524.97Pack (1 Pack of 10) -
CABLE GLAND PG9 GREY IP68
IDR282,888.33Pack (1 Pack of 10) -
CABLE GLAND, BRASS, EMC, M20, IP68
IDR243,869.25