Cable Glands
A Cable Gland is a device that attaches and secures the end of an electrical cable to the equipment. Cable glands seal the cable and retain it in the electrical equipment. Cable glands also perform several other functions such as earthing, grounding, insulation, bonding and act as a strain relief. Cable glands are suitable for electrical power, control, instrumentation, data and telecommunications cables. You can find out more in our complete cable glands guide.RS Components offer an extensive range of quality products from leading brands including Lapp, Hellerman Tyton, Phoenix Contact, SIB Harting and of course RS PROWhat are the different types of cable gland?There are many types of cable gland on the market today. Which one to choose depends solely on the application and environment. Cable type, material type, thread size and ingress protection are all key points to consider before buying a gland.Metal glands – are used in more demanding environments. The glands are robust and can cope with the high demands of harsher environments. Metal glands include brass, stainless steel, and nickel-plated.Plastic glands – due to their clamp and seal design, plastic glands have a wider cable entry range. They are ideal for flexible cables and provide high strain relief. Plastic glands include polyamide and nylon.Thread size – There are two main thread types on a gland. Metric or PG. Metric sizes range from M6 to M63 or PG7 to PG21. The glands can be supplied with a locknut, but locknuts are also available as a separate accessory.Ingress protection – The IP rating can also be a key point when selecting a gland. IP rated glands offer extra protection to reduce the ingress of dust and moisture. Protection classes range from IP44 to IP69K. The most popular being IP67 or IP68.If an individual cable gland is not required, we also offer a selection of kits including:Armoured kits are used for fitting glands to cables with an extra layer of protection, such as SWA cablesUnarmoured kits are for cables with one or two mutually sealed conductors.ATEX / flameproof kits are used with cables in petrochemical cable fittings.Hazardous kits are for fitting onto cables in dangerous or high-risk enclosures.
-
1ENTRY HEATSHRINK CABLE GLAND,12.7MM DIA
IDR255,512.04 -
1ENTRY HEATSHRINK CABLE GLAND,40.7MM DIA
IDR719,860.07 -
Lapp SKINDICHT KW-M Glass Fibre Reinforced, Polyamide M16 Cable Gland With Locknut, IP55, Grey
IDR518,785.94Bag (1 Bag of 10) -
Lapp SKINDICHT KW-M Glass Fibre Reinforced, Polyamide M20 Cable Gland With Locknut, IP55, Grey
IDR532,421.64Bag (1 Bag of 10) -
Lapp SKINDICHT KW-M Glass Fibre Reinforced, Polyamide M25 Cable Gland With Locknut, IP55, Grey
IDR359,982.48Bag (1 Bag of 5) -
ATEX BRASS MULTI ARMOUR CABLE GLAND, M20
IDR376,450.21 -
BLACK ROUND TOP IP68 CABLE GLAND,M16
IDR116,742.57Bag (1 Bag of 5) -
BLACK ROUNDTOP IP68 CABLE GLAND,M25
IDR274,602.02Bag (1 Bag of 5) -
BLACK ROUNDTOP IP68 CABLE GLAND,M32
IDR787,723.90Bag (1 Bag of 5) -
BLACK ROUNDTOP IP68 CABLE GLAND,M40
IDR897,753.51Bag (1 Bag of 5) -
BLK HEXHEAD IP55 4-7MM CABLEGLAND,M20
IDR90,310.29Pack (1 Pack of 5) -
BLK HEXHEAD IP55 7-10.5MM CABLEGLAND,M16
IDR86,114.69Pack (1 Pack of 5) -
BLK HEXHEAD IP55 7-10.5MM CABLEGLAND,M20
IDR82,338.65Pack (1 Pack of 5) -
RS PRO Plastic M20 Cable Gland With Locknut, 13mm, IP55, Black
IDR102,582.42Pack (1 Pack of 5) -
BLK NYLON ROUNDTOP IP68 CABLE GLAND,M12
IDR2,157,377.52Bag (1 Bag of 100) -
BLK ROUNDTOP IP68 30-38MM CABLEGLAND,M50
IDR299,565.84Bag (1 Bag of 5) -
BULGIN 900 BUCCANEER GLAND PACK,7-13MM
IDR87,792.93 -
C GRIP CORE,CRIMP CABLE DIA.14.5~20.5MM
IDR448,299.86 -
CABLE ENTRY PROTECT METAL M32 18-25MM D
IDR470,326.76 -
CABLE GLAND M12 BLACK WITH LOCKNUT
IDR352,010.84Bag (1 Bag of 10) -
Lapp SKINTOP K-M Polyamide M12 Cable Gland Without Locknut, 5.5mm, IP68, ATEX, Blue
IDR517,212.59Pack (1 Pack of 10) -
CABLE GLAND M16 BLACK WITH LOCKNUT
IDR377,499.11Bag (1 Bag of 10) -
Lapp SKINTOP K-M Polyamide M16 Cable Gland Without Locknut, 9mm, IP68, ATEX, Blue
IDR467,389.84Pack (1 Pack of 10) -
Lapp SKINTOP KR-M Polyamide M16 Cable Gland With Locknut, 6mm, IP68, ATEX, Black
IDR334,913.77Pack (1 Pack of 5)