Cable Gland Locknuts
Cable gland locknuts are small, hexagonal devices, used for securing into position all types of cable grommetsand cable glands(devices designed to attach and secure the end of an electrical cable to other equipment). Cable gland locknut applications and featuresCable gland locknuts are used in a number of industries that use cable and wiring used in electrical instrumentation and automation systems. Cable gland locknuts may be used on all types of electrical power, control, instrumentation, data and telecommunications cables. Types of cable gland locknutsCable glands consist of three parts (two gland halves and a split sealing grommet) which are screwed together with the hexagonal cable gland locknut. Choose from a range of sizes and materials including:Brass – recommended in securing brass cable glands and accessories to a gland plate or into equipment. Stainless steel – corrosion resistant with increased strength at high temperatures.Fibreglass – for use with standard plastic round top thread cable glands.
-
RS PRO Brass Cable Gland Locknut, M25 Thread
IDR178,313.00Pack (1 Pack of 10) -
NICKEL PLATED BRASS LOCKNUT,M32 5MM T
IDR229,289.54Pack (1 Pack of 10) -
NICKEL PLATED BRASS LOCKNUT,M40 5MM T
IDR467,389.84Pack (1 Pack of 10) -
-15.00%
NICKEL PLATED BRASS LOCKNUT,M50 6MM T
IDR666,261.28IDR560,112.60Pack (1 Pack of 10) -
NYLON BLACK LOCKNUT,M16 6.7MM T 19MM A/F
IDR63,668.23Pack (1 Pack of 25) -
NYLON BLACK LOCKNUT,M20 8.1MM T 23MM A/F
IDR97,233.03Pack (1 Pack of 25) -
NYLON BLACK LOCKNUT,M25 9MM T 28MM A/F
IDR142,335.73Pack (1 Pack of 25) -
RS PRO Black PA 6 Cable Gland Locknut, M32 Thread
IDR63,458.45Pack (1 Pack of 5) -
NYLON BLACK LOCKNUT,M40 10MM T 50MM A/F
IDR46,885.83Pack (1 Pack of 5) -
NYLON BLACK LOCKNUT,M50 10MM T 60MM A/F
IDR55,277.03Pack (1 Pack of 5) -
CMP Black Nylon Cable Gland Locknut, PG16 Thread
IDR166,355.54Pack (1 Pack of 25) -
RS PRO Black Nylon 66 Cable Gland Locknut, PG13.5 Thread, IP68
IDR120,203.94Pack (1 Pack of 25) -
RS PRO Grey Nylon 66 Cable Gland Locknut, PG16 Thread, IP68
IDR154,398.08Pack (1 Pack of 25) -
PG7 BLACK LOCKNUT IP68
IDR53,389.01Pack (1 Pack of 25) -
SKINDICHT SM-PE PG 9 LOCKNUT
IDR53,493.90Pack (1 Pack of 5) -
SKINDICHT SM-PE PG13,5 LOCKNUT
IDR77,723.49Pack (1 Pack of 5) -
SKINDICHT SM-PE-M 16X1,5 LOCKNUT
IDR58,633.51Pack (1 Pack of 5) -
SKINDICHT SM-PE-M 20X1,5 LOCKNUT
IDR90,939.63Pack (1 Pack of 5) -
SKINDICHT SM-PE-M 25X1,5 LOCKNUT
IDR134,468.98Pack (1 Pack of 5) -
SKINDICHT SM-PE-M 32X1,5 LOCKNUT
IDR154,817.64Pack (1 Pack of 5) -
SKINDICHT SM-PE-M 40X1,5 LOCKNUT
IDR336,172.45Pack (1 Pack of 5) -
SKINTOP M 32X1,5 LOCKNUT L/GREY RAL7035
IDR72,793.66Pack (1 Pack of 5) -
SKINTOP PG 16 LOCKNUT L/GREY RAL7035
IDR50,871.65Pack (1 Pack of 5) -
SKINTOP PG 21 LOCKNUT L/GREY RAL7035
IDR88,946.72Pack (1 Pack of 5)