Cable Gland Adaptors
Cable gland adaptors allow cable-entry devices to be connected to equipment. Cable glands secure a cable to a piece of equipment. Electric apparatus can be fitted with access points with various threads, so an adaptor is needed to make the equipment and the cable gland compatible. Cable gland adaptors are simple, screw-in devices made from silicon, rubber, nickel, brass or other metals.What are cable gland adaptors used for?Cable gland adaptors are used in all types electrical environments and machinery, including instrumentation, data and telecommunication cables. Cable gland adaptors connect with the glands to assist them in creating a seal that can resist dripping water or high water pressure. They can also be used to prevent entry of flammable gas into equipment enclosures in hazardous areas. Types of cable gland adaptorsCable gland adaptors can either function as reducers or enlargers to connect cable glands to machinery.Reducers are used when the cable gland has a smaller connection thread than the thread hole on the piece of equipment. Enlargers are used when the cable gland has a larger connection thread than the thread hole on the device.
-
CABLE GLAND ADAPTOR,PG9X8 - M16X1.5
IDR96,079.24Bag (1 Bag of 5) -
CABLE GLAND ENLARGER,PG21 - 29
IDR572,174.95Pack (1 Pack of 5) -
CABLE GLAND ENLARGER,PG29 - 36
IDR926,073.81Pack (1 Pack of 5) -
CABLE GLAND REDUCER,PG13.5 - 11
IDR105,414.45Pack (1 Pack of 5) -
CABLE GLAND REDUCER,PG21 - 16
IDR105,099.78Pack (1 Pack of 5) -
ENLARGER GLAND M12X1.5 TO M16X1.5 ,GREY
IDR180,830.36Pack (1 Pack of 10) -
-42.20%
ENLARGER GLAND M12X1.5 TO M16X1.5,BLACK
IDR168,453.34IDR111,078.51Pack (1 Pack of 10) -
ENLARGER GLAND M16X1.5 TO M20X1.5 ,GREY
IDR180,830.36Pack (1 Pack of 10) -
ENLARGER GLAND M16X1.5 TO M20X1.5 BLACK
IDR190,899.80Pack (1 Pack of 10) -
ENLARGER GLAND M20X1.5 TO M25X1.5 ,GREY
IDR266,525.49Pack (1 Pack of 10) -
ENLARGER GLAND M20X1.5 TO M25X1.5 BLACK
IDR104,260.66Pack (1 Pack of 10) -
ENLARGER GLAND M25X1.5 TO M32X1.5 ,GREY
IDR488,787.40Pack (1 Pack of 10) -
ENLARGER GLAND M25X1.5 TO M32X1.5 BLACK
IDR488,787.40Pack (1 Pack of 10) -
ENLARGER M12 TO M16 METAL ATEX IP68
IDR689,546.86Bag (1 Bag of 5) -
ENLARGER M16 TO M20 METAL ATEX IP68
IDR792,968.40Bag (1 Bag of 5) -
ENLARGER M20 TO M25 METAL ATEX IP68
IDR1,213,891.97Bag (1 Bag of 5) -
METRIC TO PGMETAL ADAPTOR,M25 - PG13.5
IDR191,214.47Pack (1 Pack of 5) -
NICKEL PLATED BRASS ENLARGER M16 TO M20
IDR132,056.51Bag (1 Bag of 5) -
NICKEL PLATED BRASS ENLARGER M20 TO M25
IDR390,610.36Bag (1 Bag of 5) -
NICKEL PLATED BRASS ENLARGER M25 TO M32
IDR342,570.74Bag (1 Bag of 5) -
NICKEL PLATED BRASS REDUCER M16 TO M12
IDR101,638.41Bag (1 Bag of 5) -
NICKEL PLATED BRASS REDUCER M20 TO M16
IDR138,664.58Bag (1 Bag of 5) -
NICKEL PLATED BRASS REDUCER M25 TO M20
IDR260,966.32Bag (1 Bag of 5) -
NICKEL PLATED BRASS REDUCER M32 TO M25
IDR347,605.46Bag (1 Bag of 5)