Cable Tie Mounts
Cable tie mounts, also known as bases, act as a fixing element for a cable tie to any surface. They assist with mounting wires and cables to walls, structures or panels. They are designed to hold cable ties that are a specific width and are selected by the maximum and minimum cable tie width it can accept. Mounts are available in different sizes, materials and designs provide a range of ways to fix cable ties.MaterialThe material of the mount has to be suited to the environment it is used in. Most are manufactured from nylons, allowing them to be tough with good heat and chemical resistance.There are some more specialist mounts available, for example:Stainless steel mounts that can withstand extremely high temperatures. Blue metal detectable polypropylene for use in the food manufacturing industry.DesignsThe mounts can be attached to a surface by three main methods, either fixing with a screw, self-adhesive or push in. Some mounts are fixed either way. As well as the affixing method, the design of the amount can help determine the best area for it to be used in. Some of the most common designs are:Self-adhesive mountsSelf-adhesive mounts offer immediate adhesion and do not require any tools for affixing.2-way/4-way mount – Square low profile mounts that can be available as 2 or 4 way so that the tie can be fixed in the direction required. Commonly available with the option of screw mounting as well. The low profile design makes them ideal for use in confined spaces and domestic applicationsFlexible mount – designed to be used with convex or concave surfaces.Screw MountsEasy to install and creates a long-lasting, strong fixing. Some are suitable for heavy-duty applications.Cradle mount – provides a secure fixing with a stand-off mount from the surface.Saddle mount – give maximum stability to fixings.Eyelet mount – small and ideal for restricted spaces.Push in MountsDesigned for use with panels or walls with pre-drilled holes.Arrowhead mountFir Tree mountMasonry mount
-
ACFM2W10PT6-PA66/6HIRHS-BK (25)
IDR684,721.92Pack (1 Pack of 25) -
ADHESIF CLIP BLACK 25X30X7
IDR1,360,423.30Box (1 Box of 100) -
HellermannTyton Self Adhesive Natural Cable Tie Mount 13 mm x 13mm, 2.7mm Max. Cable Tie Width
IDR229,184.65Bag (1 Bag of 50) -
ADHESIVE CABLE TIES
IDR560,741.94Bag (1 Bag of 50) -
ADHESIVE CABLE TIES
IDR161,006.15Bag (1 Bag of 50) -
ARROWHEAD CRADLE 15.5X22MM
IDR287,923.05Bag (1 Bag of 100) -
BLACK NYLON CABLE TIE CLAMP,M3 4.8MM
IDR473,893.02Bag (1 Bag of 250) -
BLACK NYLON CABLE TIE CLAMP,M6 8MM
IDR1,023,097.06Bag (1 Bag of 250) -
BLACK S/ADHESIVE C/TIE BASE, 19X19MM
IDR594,411.63Pack (1 Pack of 100) -
BLACK S/ADHESIVE C/TIE BASE, 28X28MM
IDR649,269.10Pack (1 Pack of 100) -
BLACK S/ADHESIVE C/TIE BASE, 38X38MM
IDR1,110,889.99Pack (1 Pack of 100) -
CABLE MOUNT PA66 27X12X16MM BLACK LKM
IDR1,163,439.88Bag (1 Bag of 500) -
CABLE MOUNT PA66 76.2X12.7X3.2MM NAT MP
IDR2,020,915.63Bag (1 Bag of 100) -
CABLE TIE BASE MOUNT UV 32X25X5.2 BLACK
IDR1,394,512.55Bag (1 Bag of 100) -
RS PRO Self Adhesive Black Cable Tie Mount 12.5 mm x 12.5mm, 3.2mm Max. Cable Tie Width
IDR202,752.37Bag (1 Bag of 50) -
RS PRO Self Adhesive Black Cable Tie Mount 19.5 mm x 19.5mm, 4.6mm Max. Cable Tie Width
IDR217,541.86Bag (1 Bag of 50) -
RS PRO Self Adhesive Black Cable Tie Mount 29.2 mm x 29.2mm, 5.5mm Max. Cable Tie Width
IDR172,753.83Bag (1 Bag of 50) -
CABLE TIE MOUNTING BASE TYP CTAM
IDR618,326.55Bag (1 Bag of 100) -
CABLE TIE MOUNTING BASE TYP KR6/8 G5
IDR675,596.49Bag (1 Bag of 100) -
CABLE TIE MOUNTING BASE TYP KR6/8 G5
IDR599,131.68Bag (1 Bag of 100) -
CABLE TIE MOUNTING BASE TYPE LKC
IDR672,449.79Bag (1 Bag of 100) -
RS PRO Self Adhesive Natural Cable Tie Mount 19.5 mm x 19.5mm, 4.6mm Max. Cable Tie Width
IDR924,500.46Bag (1 Bag of 250) -
FLEXTACK MOUNT BLACK 28 X 28MM
IDR2,459,460.72Bag (1 Bag of 100) -
FMB4APT-I-PA66HS-BK (10)
IDR246,911.06Bag (1 Bag of 10)