Cable Spiral Wrapping
Cable spiral wrap is a type of expandable tube that conveniently and easily provides a way to protect and organise cables. Spiral wrap allows more access than other cable organisation products, such as trunking or conduits, as the wrapping can be easily unwound or can be expanded to create gaps, allowing for quick and easy visual inspection of the cables inside. Spiral wraps are available in a variety of lengths, diameters and thicknesses according to the cables it is used on and the environment it is used in. It is important to protect wires, cables, and hoses by keeping them organised, as it can increase a product’s lifespan and reduce the risk of user injury, such as accidental tripping.What is cable spiral wrap made from?Spiral wrap is available in many different materials, each of which is more suitable for different applications. The main uses for each material include:Polyethylene (PE) – lightweight and durable, polyethylene is a cost effective material, with flame retardant versions also available.Polypropylene (PP) – lightweight and flexible, polypropylene is also halogen free and self-extinguishing.Metal detectable PE – contains detectable metal additives to make particulates easily identifiable, which is why it is commonly used in food and beverage production to prevent contamination.Nylon – Nylon benefits from high chemical, impact, and thermal resistance, abrasion resistance and self-extinguishing properties.PTFE – commonly used in high-temperature applications due to having the widest operating temperature range.Features and BenefitsCable spiral wrap is quick and easy to use, allowing for the easy organisation of cables. The flexible and expandable design of spiral wrapping means that gaps can be created without cutting holes, allowing cables to be branched out at any point without damaging the wrap. This also means spiral wraps are easily reusable and can be transferred to new applications with ease when required.What is cable spiral wrap used for?Organising wires in office environments from computers to servers and other peripherals.Bundling hoses together in automotive applications.Preventing pets or pests chewing cables.
-
DARK GREY SPIRAL WRAPPING,9.5MM BORE
IDR1,365,667.80 -
GREY CABLE HELAWRAP HWPP25
IDR2,218,318.61Reel (1 Reel of 25 Metres) -
GREY CABLE HELAWRAP HWPP25L2
IDR628,920.44Box (1 Box of 2 Metres) -
GREY SBPE SPIRAL WRAP 4MM ID
IDR102,897.09Reel (1 Reel of 5 Metres) -
NATURAL PA SPIRAL WRAPPING, 4MM ID
IDR988,063.80Reel (1 Reel of 30 Metres) -
NATURAL PA SPIRAL WRAPPING, 9MM ID
IDR2,841,679.88Reel (1 Reel of 30 Metres) -
NATURAL PTFE SPIRAL WRAPPING, 1.5MM ID
IDR662,065.68Reel (1 Reel of 5 Metres) -
NATURAL PTFE SPIRAL WRAPPING, 4MM ID
IDR1,359,059.73Reel (1 Reel of 5 Metres) -
HellermannTyton Spiral Wrap, I.D 9mm 100mm PTFE SBPTFE Series
IDR4,068,368.43Reel (1 Reel of 5 Metres) -
NATURAL SBPE SPIRAL WRAP 16MM ID
IDR1,523,737.03Reel (1 Reel of 30 Metres) -
NATURAL SBPE SPIRAL WRAP 4MM ID
IDR418,406.21Reel (1 Reel of 30 Metres) -
NATURAL SBPE SPIRAL WRAP 9MM ID
IDR1,078,583.87Reel (1 Reel of 30 Metres) -
NATURAL SBPE SPIRAL WRAP 9MM ID 5M
IDR231,702.01 -
NYLON SPIRAL WRAP 12MM BLACK 10M
IDR403,721.61Reel (1 Reel of 10 Metres) -
NYLON SPIRAL WRAP 15MM BLACK 10M
IDR846,042.74Reel (1 Reel of 10 Metres) -
NYLON SPIRAL WRAP 15MM NATURAL 10M
IDR742,830.98Reel (1 Reel of 10 Metres) -
NYLON SPIRAL WRAP 6MM BLACK 10M
IDR137,510.79Reel (1 Reel of 10 Metres) -
NYLON SPIRAL WRAP 6MM NATURAL 10M
IDR84,121.78Reel (1 Reel of 10 Metres) -
-24.80%
NYLON SPIRAL WRAP 8MM NATURAL 10M
IDR145,587.32IDR116,637.68Reel (1 Reel of 10 Metres) -
OFFICE GREY SPIRAL WRAPPING,3.2-12MM ID
IDR45,836.93Reel (1 Reel of 2 Metres) -
PE SPIRAL CABLE WRAP 8MM BLACK 30.5M
IDR562,525.07Reel (1 Reel of 30 Metres) -
PE SPIRAL WRAP 12MM BLACK 10M
IDR249,428.42Reel (1 Reel of 10 Metres) -
PE SPIRAL WRAP 12MM BLACK 30.5M
IDR706,434.15Reel (1 Reel of 30 Metres) -
PE SPIRAL WRAP 12MM NATURAL 10M
IDR222,891.25Reel (1 Reel of 10 Metres)