Cable Sleeving Tools
Cable sleeving kits are used to protect and neatly store your cables and wires of different lengths, shapes and sizes.Why are cable sleeving kits beneficial?Cables and wires can easily tangle and are prone to damage from being stood on or from the outside elements. Cable sleeving is important as is protects your cables and wires from electrical, mechanical, environmental and chemical damage. Different types of cable sleeving kits Cable sleeving is made from materials such as PVC and steel, which do not break or crack. The kits can vary from boxed dispensers with reels of sleeving to carry cases with pre-cut pieces of sleeving of different sizes and lengths. Common types of cable sleeving include:Heat shrink tubing – provides electrical insulation and mechanical protection. Due to the availability of different colours, heat shrink can also be used to colour code wires for easy identification. When heated, heat shrink conforms to the cable it surrounds.Braided sleeving – lightweight and flexible and can provide protection for bundles of cables. The special structure of the braiding keeps out moisture and dirt making it suitable for vehicle manufacturing and robotics.
-
ADHESIVE LINED HEATSHRINK KIT
IDR2,765,739.52 -
APPLICATOR TOOL - NA-/1
IDR2,510,751.93 -
APPLICATOR TOOL - NA-1K/3
IDR2,640,710.64 -
BLACK HEATSHRINK TAPE,50M ROLL
IDR737,271.81Reel (1 Reel of 50 Metres) -
BLACK RNF100 HEATSHRINK TUBING KIT
IDR1,160,712.74 -
BLACK/RED RNF HEATSHRINK 100 TUBING KIT
IDR775,661.55 -
BLK EXPANDABLE SLEEVES,3.0MM BORE 100PCS
IDR62,094.88Bag (1 Bag of 100) -
CABLE HELAWRAP TOOL HAT16
IDR101,848.19 -
CABLE HELAWRAP TOOL HAT20
IDR80,031.07 -
CABLE HELAWRAP TOOL HAT25
IDR89,156.50 -
CABLE SLEEVE TOOL, REPLACEMENT PRONGS T1
IDR309,110.83 -
CABLE SLEEVE TOOL, REPLACEMENT PRONGS T2
IDR305,859.24 -
-17.20%
CABLE SLEEVE TOOL, REPLACEMENT PRONGS T3
IDR285,825.25IDR160,901.26 -
CGAT ADHESIVE LINED REFILL,12/4MM
IDR0.00Reel (1 Reel of 2 Metres) -
CGAT ADHESIVE LINED REFILL,3/1MM
IDR600,914.81Reel (1 Reel of 5 Metres) -
TE Connectivity Expandable Polyolefin Black Cable Sleeve Kit, 6mm Diameter, 3.5m Length, CGAT Series
IDR407,497.65Reel (1 Reel of 3 Metres) -
TE Connectivity Expandable Polyolefin Black Cable Sleeve Kit, 9mm Diameter, 3m Length, CGAT Series
IDR506,094.25Reel (1 Reel of 3 Metres) -
CLEAR ASSORTED HEATSHRINK SERVICE KIT
IDR1,418,427.47 -
COLOURED ADHESIVE LINED HEATSHRINK KIT
IDR3,183,201.72 -
COLOURED ASSORTED HEATSHRINK SERVICE KIT
IDR1,629,885.71 -
EXPANDABLE CABLE SLEEVE LUBRICANT,284ML
IDR209,884.89 -
EXPANDABLE CABLE SLEEVE TOOL,CHANGEABLE
IDR1,964,275.03 -
EXPANDABLE CABLE SLEEVE TOOL,FIXED
IDR721,013.86 -
F221MS/1 BK032 HEATSHRINK
IDR618,116.77