Cable Sleeves
Cable sleeves are used to protect cables and wires and have excellent resistant to chemicals and abrasions making them the perfect choice to help keep cables insulated and protected.What is a cable sleeve?Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.Types of cable sleeving:Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time.For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables.Cable sleeving materials:A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and rubber provide insulation and form a tough durable form of protection.
-
POLYESTER EXPANDABLE BRAIDED SLEEVE,40MM
IDR449,558.54Box (1 Box of 10 Metres) -
PVC COAT FIBERGLASS SLEEVING PIF-130-2
IDR2,163,146.47Reel (1 Reel of 30) -
SES Sterling PVC White Cable Sleeve, 5mm Diameter, 25m Length, Plio-Super Series
IDR396,169.53Reel (1 Reel of 25 Metres) -
PVC TUBING 3.38MM
IDR420,923.57Reel (1 Reel of 30 Metres) -
PVC TUBING 7.47MM
IDR563,154.41Reel (1 Reel of 30 Metres) -
RAYBRAID, NICKEL PLATED COPPER 7.5MM
IDR5,418,407.62Reel (1 Reel of 10 Metres) -
RED ACRYLIC HEAT RESISTANT BRAID,2MM
IDR171,495.15Pack (1 Pack of 3) -
RED ACRYLIC HEAT RESISTANT BRAID,4MM
IDR280,580.75Pack (1 Pack of 3) -
RED ACRYLIC HEAT RESISTANT BRAID,6MM
IDR242,400.79Pack (1 Pack of 2) -
SES Sterling Expandable Neoprene Red Cable Sleeve, 10mm Diameter, 35mm Length, Helavia Series
IDR509,660.51Bag (1 Bag of 100) -
RED SILICONE RUBBER SLEEVE,1MM BORE
IDR238,100.30Reel (1 Reel of 15 Metres) -
RUBBER TUBING, CHLOROPRENE H50X25BK
IDR642,346.36Bag (1 Bag of 500) -
SILICONE COATED SLEEVE PIF-200-10
IDR3,338,858.48Reel (1 Reel of 30) -
SNAKE SKIN CABLE WRAP,50.8MM I/D MAX
IDR5,539,136.01Reel (1 Reel of 7 Metres) -
STD WALL TEFLON TUBING TFT-250-22 100FT
IDR2,261,113.73Reel (1 Reel of 30 Metres) -
THIN WALL TEFLON TUBING TFT-200-14 100FT
IDR2,529,946.80Reel (1 Reel of 30 Metres) -
THIN WALL TEFLON TUBING TFT-200-22 100FT
IDR1,885,817.31Reel (1 Reel of 30 Metres) -
THIN WALL TEFLON TUBING TFT-200-24 100FT
IDR1,594,642.67Reel (1 Reel of 30 Metres) -
THIN WALL TEFLON TUBING TFT-200-26 100FT
IDR1,271,266.80Reel (1 Reel of 30 Metres) -
THIN WALL TEFLON TUBING TFT-200-30 100FT
IDR1,827,393.58Reel (1 Reel of 30 Metres) -
TINNED COPPER BRAID 1223 100FT
IDR2,443,307.66Reel (1 Reel of 30 Metres) -
TINNED COPPER BRAID 1233 100FT
IDR6,882,147.57Reel (1 Reel of 30 Metres) -
TINNED COPPER BRAID 1233/2 100FT
IDR9,214,166.94Reel (1 Reel of 30 Metres) -
TINNED COPPER BRAID 1234 100FT
IDR15,800,419.82Reel (1 Reel of 30 Metres)