Cable Sleeves
Cable sleeves are used to protect cables and wires and have excellent resistant to chemicals and abrasions making them the perfect choice to help keep cables insulated and protected.What is a cable sleeve?Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.Types of cable sleeving:Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time.For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables.Cable sleeving materials:A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and rubber provide insulation and form a tough durable form of protection.
-
RS PRO Expandable Braided PET Grey Cable Sleeve, 15mm Diameter, 5m Length
IDR245,232.82Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Grey Cable Sleeve, 20mm Diameter, 5m Length
IDR297,572.93Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Grey Cable Sleeve, 30mm Diameter, 5m Length
IDR454,173.70Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Grey Cable Sleeve, 40mm Diameter, 5m Length
IDR453,124.80Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Grey Cable Sleeve, 50mm Diameter, 5m Length
IDR531,897.19Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Grey Cable Sleeve, 5mm Diameter, 5m Length
IDR56,955.27Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Grey Cable Sleeve, 8mm Diameter, 15m Length
IDR423,965.38Reel (1 Reel of 15 Metres) -
RS PRO Expandable Braided PET Grey Cable Sleeve, 10mm Diameter, 15m Length
IDR529,694.50Reel (1 Reel of 15 Metres) -
HELAGAINE TWIST-IN BRAIDED SLEEVE 8MM
IDR501,793.76Bag (1 Bag of 5 Metres) -
HELAGAINE TWIST-IN BRAIDED SLEEVE 13MM
IDR653,045.14Bag (1 Bag of 5 Metres) -
HELAGAINE TWIST-IN BRAIDED SLEEVE 19MM
IDR435,713.06Bag (1 Bag of 2 Metres) -
HELAGLASS SLEEVING 1.5MM 25M
IDR389,876.13Bag (1 Bag of 25 Metres) -
HELAGLASS SLEEVING 2.0MM 25M
IDR440,747.78Bag (1 Bag of 25 Metres) -
HELAGLASS SLEEVING 2.5MM 25M
IDR440,957.56Bag (1 Bag of 25 Metres) -
HELAGLASS SLEEVING 4.0MM 25M
IDR578,258.57Bag (1 Bag of 25 Metres) -
HELAGLASS SLEEVING 6.0MM 25M
IDR727,097.48Bag (1 Bag of 25 Metres) -
HIGH TEMPERATURE SLEEVE A1 TYPE
IDR139,503.70Bag (1 Bag of 100) -
HIGH TEMPERATURE SLEEVE A1 BIS TYPE
IDR169,292.46Bag (1 Bag of 100) -
HIGH TEMPERATURE SLEEVE A2 TYPE
IDR214,395.16Bag (1 Bag of 100) -
HIGH TEMPERATURE SLEEVE A3 TYPE
IDR432,671.25Bag (1 Bag of 100) -
HIGH TEMPERATURE SLEEVE A3 TYPE
IDR396,274.42Bag (1 Bag of 100) -
HIGH TEMPERATURE SLEEVE A5 TYPE
IDR1,438,776.13Bag (1 Bag of 100) -
KNITTED WIRE MESH TAPE,15.24MX50.8MMREEL
IDR2,731,650.27 -
LIGHTWEIGHT BRAID TIN PLATED 3MM
IDR7,473,622.28Reel (1 Reel of 10 Metres)