Cable Sleeves
Cable sleeves are used to protect cables and wires and have excellent resistant to chemicals and abrasions making them the perfect choice to help keep cables insulated and protected.What is a cable sleeve?Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.Types of cable sleeving:Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time.For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables.Cable sleeving materials:A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and rubber provide insulation and form a tough durable form of protection.
-
-12.50%
CLEAR PTFE 5M SLEEVE, 1.27MM BORE
IDR97,862.37IDR83,177.77Bag (1 Bag of 5 Metres) -
CLEAR PTFE 5M SLEEVE, 3.05MM BORE
IDR285,300.80Bag (1 Bag of 5 Metres) -
CONDUCTIVE NICU NYLON WEAVES 8-20MM 1M
IDR330,927.95 -
RS PRO Expandable Braided Silicone Rubber Glass Black Cable Sleeve, 12mm Diameter, 1m Length
IDR162,369.72 -
CONFORM EXP SILICONE/GLASS SLEEVING 16MM
IDR289,706.18 -
CONFORM EXP SILICONE/GLASS SLEEVING 2MM
IDR43,529.35 -
CONFORM EXP SILICONE/GLASS SLEEVING 4MM
IDR31,991.45 -
CONFORM EXP SILICONE/GLASS SLEEVING 8MM
IDR101,323.74 -
EARTH 10M PVC SLEEVING, 10MM BORE
IDR122,301.74Bag (1 Bag of 10 Metres) -
EARTH 10M PVC SLEEVING, 6MM BORE
IDR29,683.87Bag (1 Bag of 10 Metres) -
RS PRO PVC Green, Yellow Cable Sleeve, 4mm Diameter, 30m Length
IDR60,521.53Bag (1 Bag of 30 Metres) -
EARTH 40M PVC SLEEVING, 3MM BORE
IDR212,821.81Bag (1 Bag of 40 Metres) -
EARTH 50M PVC SLEEVING, 2MM BORE
IDR271,245.54Bag (1 Bag of 50 Metres) -
EMC MESH CABLE WRAP MONEL 25MMX10M
IDR383,792.51 -
EMC MESH CABLE WRAP MONEL 50MMX10M
IDR479,766.86 -
EXPANDABLE BRAIDED SLEEVE, 5MM DIA
IDR0.00 -
RS PRO PVC Green Cable Sleeve, 4mm Diameter, 30m Length
IDR238,519.86Bag (1 Bag of 30 Metres) -
GREEN 50M PVC SLEEVING, 2MM BORE
IDR260,966.32Bag (1 Bag of 50 Metres) -
GREEN ACRYLIC HEAT RESISTANT BRAID,4MM
IDR133,420.08Pack (1 Pack of 3) -
GREEN SILICONE RUBBER SLEEVE,1.5MM BORE
IDR186,284.64Reel (1 Reel of 15 Metres) -
-23.50%
RS PRO Silicone Rubber Green Cable Sleeve, 1mm Diameter, 15m Length
IDR215,444.06IDR173,488.06Reel (1 Reel of 15 Metres) -
RS PRO Silicone Rubber Green Cable Sleeve, 2mm Diameter, 10m Length
IDR236,422.06Reel (1 Reel of 10 Metres) -
RS PRO PVC Grey Cable Sleeve, 4mm Diameter, 30m Length
IDR222,052.13Bag (1 Bag of 30 Metres) -
RS PRO Expandable Braided PET Grey Cable Sleeve, 10mm Diameter, 5m Length
IDR177,788.55Bag (1 Bag of 5 Metres)