Cable Sleeves
Cable sleeves are used to protect cables and wires and have excellent resistant to chemicals and abrasions making them the perfect choice to help keep cables insulated and protected.What is a cable sleeve?Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.Types of cable sleeving:Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time.For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables.Cable sleeving materials:A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and rubber provide insulation and form a tough durable form of protection.
-
BLACK EXPANDABLE BRAIDED SLEEVE,50MM DIA
IDR625,668.85Bag (1 Bag of 5 Metres) -
BLACK EXPANDABLE BRAIDED SLEEVE,5MM DIA
IDR110,449.17Bag (1 Bag of 5 Metres) -
BLACK EXPANDABLE BRAIDED SLEEVING 10-21M
IDR325,578.56Reel (1 Reel of 15 Metres) -
BLACK EXPANDABLE BRAIDED SLEEVING 14-27M
IDR457,739.96Reel (1 Reel of 10 Metres) -
BLACK EXPANDABLE BRAIDED SLEEVING 18-34M
IDR710,105.30Reel (1 Reel of 10 Metres) -
BLACK EXPANDABLE BRAIDED SLEEVING 28-47M
IDR879,817.32Reel (1 Reel of 10 Metres) -
BLACK EXPANDABLE BRAIDED SLEEVING 4-11MM
IDR399,211.34Reel (1 Reel of 25 Metres) -
BLACK EXPANDABLE BRAIDED SLEEVING 5-12MM
IDR365,436.76Reel (1 Reel of 15 Metres) -
BLACK HIGH TEMP SLEEVE,3MM BORE DIA
IDR102,477.53Bag (1 Bag of 100) -
BLACK HIGH TEMP SLEEVE,5MM BORE DIA
IDR127,441.35Bag (1 Bag of 100) -
RS PRO Silicone Rubber Black Cable Sleeve, 1.2mm Diameter, 15m Length
IDR120,099.05Reel (1 Reel of 15 Metres) -
BLACK SILICONE RUBBER SLEEVE,1.5MM BORE
IDR191,529.14Reel (1 Reel of 15 Metres) -
RS PRO Silicone Black Cable Sleeve, 1mm Diameter, 15m Length
IDR114,120.32Reel (1 Reel of 15 Metres) -
BLK EXPANDABLE SLEEVES,1.2MM BORE 100PCS
IDR64,402.46Bag (1 Bag of 100) -
BLK EXPANDABLE SLEEVES,1.2MM BORE 500PCS
IDR279,112.29Bag (1 Bag of 500) -
BLK EXPANDABLE SLEEVES,1.5MM BORE 500PCS
IDR217,646.75Bag (1 Bag of 500) -
BLK EXPANDABLE SLEEVES,2.0MM BORE 100PCS
IDR63,038.89Bag (1 Bag of 100) -
BLK EXPANDABLE SLEEVES,2.0MM BORE 500PCS
IDR320,334.06Bag (1 Bag of 500) -
BLK EXPANDABLE SLEEVES,3.0MM BORE 500PCS
IDR287,503.49Bag (1 Bag of 500) -
BLK EXPANDABLE SLEEVES,5.0MM BORE 100PCS
IDR127,546.24Bag (1 Bag of 100) -
BLK EXPANDABLE SLEEVES,7.5MM BORE 500PCS
IDR948,205.60Bag (1 Bag of 500) -
RS PRO PVC Blue Cable Sleeve, 6mm Diameter, 10m Length
IDR125,868.00Bag (1 Bag of 10 Metres) -
BLUE 40M PVC SLEEVING, 3MM BORE
IDR183,242.83Bag (1 Bag of 40 Metres) -
-23.50%
RS PRO Braided Acrylic Fibreglass Blue Cable Sleeve, 4mm Diameter, 5m Length
IDR288,552.39IDR205,164.84Pack (1 Pack of 3)