Cable Sleeves
Cable sleeves are used to protect cables and wires and have excellent resistant to chemicals and abrasions making them the perfect choice to help keep cables insulated and protected.What is a cable sleeve?Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.Types of cable sleeving:Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time.For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables.Cable sleeving materials:A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and rubber provide insulation and form a tough durable form of protection.
-
HellermannTyton PVC Black Cable Sleeve, 2mm Diameter, 100m Length
IDR166,355.54Bag (1 Bag of 100 Metres) -
HellermannTyton PVC Green, Yellow Cable Sleeve, 2mm Diameter, 100m Length
IDR1,727,118.74Bag (1 Bag of 100 Metres) -
2MM PVC SLEEVING 100M RED
IDR223,415.70Bag (1 Bag of 100 Metres) -
HellermannTyton PVC Green, Yellow Cable Sleeve, 3mm Diameter, 100m Length
IDR213,660.93Bag (1 Bag of 100 Metres) -
4.8MM RECEPTACLE INSULATING SLEEVE
IDR34,299.03Pack (1 Pack of 100) -
HellermannTyton PVC Black Cable Sleeve, 4mm Diameter, 100m Length
IDR242,400.79Bag (1 Bag of 100 Metres) -
4MM PVC SLEEVING 100M BLUE
IDR242,400.79Bag (1 Bag of 100 Metres) -
4MM PVC SLEEVING 100M GREEN/YELLOW
IDR343,200.08Bag (1 Bag of 100 Metres) -
HellermannTyton PVC Grey Cable Sleeve, 4mm Diameter, 100m Length
IDR242,400.79Bag (1 Bag of 100 Metres) -
RS PRO PVC Clear Cable Sleeve, 19mm Length
IDR125,448.44Pack (1 Pack of 100) -
HellermannTyton PVC Green, Yellow Cable Sleeve, 6mm Diameter, 100m Length
IDR491,934.10Bag (1 Bag of 100 Metres) -
RS PRO PVC Black Cable Sleeve, 10mm Diameter, 10m Length
IDR85,590.24Bag (1 Bag of 10 Metres) -
RS PRO PVC Black Cable Sleeve, 6mm Diameter, 10m Length
IDR40,172.87Bag (1 Bag of 10 Metres) -
BLACK 30M PVC SLEEVING, 4MM BORE
IDR195,829.63Bag (1 Bag of 30 Metres) -
-27.70%
BLACK 40M PVC SLEEVING, 3MM BORE
IDR263,064.12IDR112,337.19Bag (1 Bag of 40 Metres) -
-27.70%
BLACK 50M PVC SLEEVING, 2MM BORE
IDR242,610.57IDR107,826.92Bag (1 Bag of 50 Metres) -
RS PRO Braided Acrylic Fibreglass Black Cable Sleeve, 2mm Diameter, 5m Length
IDR180,201.02Pack (1 Pack of 3) -
RS PRO Braided Acrylic Fibreglass Black Cable Sleeve, 4mm Diameter, 5m Length
IDR293,796.89Pack (1 Pack of 3) -
RS PRO Braided Acrylic Fibreglass Black Cable Sleeve, 6mm Diameter, 5m Length
IDR247,540.40Pack (1 Pack of 2) -
RS PRO Expandable Braided PET Black Cable Sleeve, 6mm Diameter, 5m Length
IDR113,805.65Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 15mm Diameter, 5m Length
IDR173,697.84Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 20mm Diameter, 5m Length
IDR184,396.62Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 30mm Diameter, 5m Length
IDR470,746.32Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 40mm Diameter, 5m Length
IDR509,450.73Bag (1 Bag of 5 Metres)