Masking Tapes
Masking tapes also known as painters tape is typically used to temporarily shield areas that you want paint protection from during a variety of preparation or finishing processes. Masking tapes are low tack and use a lower strength adhesive on the tape face allowing you to remove the tape after use with minimal effort whilst leaving no tape residue on the surface. You can learn more in our complete guide to masking tape. It’s easy-to-tear feature means that these tapes can be torn and applied to whatever is needed for example… you can easily shield or mask off any unwanted painting areas whilst undergoing your kitchen renovation.What kind of masking tape do I need?Tapes come in a range of materials, most commonly tapes use paper backing but can also use polyester, PVC and even aluminium foil. The type of masking material in the product will provide different protection depending on the work or process being carried out. Along with a choice in tape backing material, a range of adhesive materials such as acrylic, rubber and silicone are available to suit each masking application.Available in different colours, widths and lengths, masking tapes can be used during painting both with a brush or roller as well as spray painting. Tapes can also be used while preparing a piece for painting or coating and is easy to tear, apply and remove.Masking tape’s adhesive determines where the tape is best applied:Rubber-based adhesive material generally delivers the best adhesion but has the lowest temperature resistance.Acrylic-based adhesive material can be used at a wide temperature range.Silicone-based adhesive material can be used at the highest temperature range.Speciality tapesThere is a range of speciality masking tapes suitable for more specific applications. These tapes usually boast particular qualities that enable them to work in more extreme environments. Heat resistant foil masking tapes can be suitable for use in hot zones as well as being used in conjunction with a flame.Other higher strength tapes use stronger, thicker backing material that can be subjected to abrasives such as sandblasting.What applications are masking tape’s used in?Masking tapes are ideal for masking walls and surfaces and are applicable in a variety of different uses such as:Marking sensitive and critical surfacesIndoor paintworkWallpaperingFitting doors
-
HI-BOND FINE-LINE MASKING TAPE 6MMX55M
IDR74,891.46 -
HIGH TEMP MASKING TAPE 501E 18MM
IDR87,583.15 -
HIGH TEMP MASKING TAPE 501E 36MM
IDR161,950.16 -
HIGH TEMP MASKING TAPE 501E 48MM
IDR216,283.18 -
HIGH TEMP MASKING TAPE,33M L X 12MM W
IDR3,572,763.18 -
HIGH TEMP MASKING TAPE,33M L X 19MM W
IDR1,468,040.44 -
HIGH TEMP MASKING TAPE,33M L X 25MM W
IDR1,931,968.91 -
MASKING PAPER 4438
IDR524,659.78 -
MASKING TAPE 101E BEIGE 30MM X 50M
IDR76,989.26 -
MASKING TAPE 19MM
IDR38,704.41 -
MASKING TAPE 19MM
IDR39,333.75 -
MASKING TAPE 19MMX50M
IDR29,159.42 -
MASKING TAPE 19MMX50M 244
IDR122,616.41 -
MASKING TAPE 25MM
IDR62,514.44 -
MASKING TAPE 25MMX50M
IDR52,759.67 -
MASKING TAPE 3M 244 24MMX50M
IDR118,106.14 -
MASKING TAPE 4329
IDR72,688.77 -
MASKING TAPE 50MM
IDR80,450.63 -
PAPER MASKING TAPE 602214 50MMX50M
IDR93,666.77 -
PERFORMANCE MASKING TAPE 301E 36MM
IDR135,412.99 -
PLATE PROTECTION YELOW/BLACK 60X10MM 5M
IDR3,697,687.17 -
POLYESTER FILM TAPE 850 SILVER 25MMX66M
IDR1,014,391.19 -
POLYESTER FILM TAPE 850 SILVER 38MMX66M
IDR1,531,708.67 -
POLYESTER MASKING TAPE HIGH TEMP
IDR247,120.84