Gaffer Tapes
Gaffer tape, also referred to as gaffa tape, is a heavy cotton cloth tape featuring a strong adhesive with excellent sticking qualities. These tapes are typically available in rolls of 25m or 50m lengths and a standard 50mm width. They are available in a range of colours, used to mark different applications as well as being available in both gloss and matt finishes. How does it work?Gaffer tape has a cloth substrate made of a heavy duty cotten, this is faced with an adhesive coating that when affixed to a surface, creates a high strength bond. The tape can bond to almost any surface you want and is usually used as a temporary measure to secure things such as signs, devices, cabling whilst being able to be easily removed by the user afterwards. Gaffer tape can also be used in longer-term scenarios due to its reliable high bond and robust cotton backing.Features and benefits:Several different colours available such as black, white, yellow or green. These include fluorescent variants also.Cotton based materialAge resistant – perfect for fixing something long termLeakage-proofAnti-corrosive properties (perfect against water and chemicals)Easy to tearInexpensiveWhere might I use Gaffer Tape?Around the homeWorkplaceIndustrial sectorsFactories
-
GLOSS CLOTH TAPE GAFFA WHITE 50M AT202
IDR266,315.71 -
GLOSS CLOTH TAPE GAFFA BLACK 50M AT202
IDR277,538.94 -
GLOSS CLOTH TAPE GAFFA SILVER 50M AT202
IDR281,524.76 -
MATT GAFFA GREY FABRIC BACKED TAPE AT200
IDR230,233.55 -
MATTGAFFA BLACK FABRIC BACKED TAPE AT200
IDR281,105.20 -
MATTGAFFA BLACK FABRIC BACKED TAPE AT200
IDR372,779.06 -
MATTGAFFA WHITE FABRIC BACKED TAPE AT200
IDR230,233.55