ESD-Safe Tape
ESD (electro-static discharge) tape is a kind of adhesive, anti-static tape used to seal packages where electro-static discharge may cause a problem. ESD tape is either naturally anti-static or has been treated so that as it is unwound or used, so there is little risk of static.What is ESD tape used for?ESD safe tape is primarily used as a safety device, so that you can reduce the risk of contamination of your products. Where equipment contains a semiconductor, such as a memory chip, ESD control is needed so that it is not damaged, and ESD safe tape provides one way of managing the risk. It is often used in addition to storing the equipment in a clean room.Types of ESD tapeThe tape can vary according to:its size and length, depending on the size of the package that needs to be sealedthe material it is made from, which can be conductive or dissipative or neitherits colour and design, which may be plain, clear, or have a printed logo displaying its ESD safe properties
-
ANTISTATIC KAPTON TAPE 19MM X 33M
IDR444,523.82 -
ANTISTATIC KAPTON TAPE 25MM X 33M
IDR1,322,348.23 -
CLEAR ESD SYMBOL TAPE,12MM X 65.8M
IDR197,402.98 -
CLEAR ESD SYMBOL TAPE,24MM X 65.8M
IDR351,066.83 -
CLEAR ESD SYMBOL TAPE,48MM X 65.8M
IDR460,467.10 -
CLEAR ESD TAPE, 12MM X 32.9MM
IDR100,379.73 -
CLEAR ESD TAPE,18MM X 32.9M
IDR133,524.97 -
CLEAR ESD TAPE,18MM X 65.8M
IDR159,537.69 -
CLEAR ESD TAPE,48MM X 65.8M
IDR408,126.99 -
CLEAR ESD,YELLOW STRIPE TAPE, 24MMX65.8M
IDR335,018.66 -
ESD HIGH TEMP. MASKING TAPE,18MMX54.8M
IDR232,226.46 -
ESD HIGH TEMP. MASKING TAPE,24MMX54.8M
IDR187,333.54 -
HI-BOND LOW-STAT POLYIMIDE TAPE 12MMX33M
IDR820,974.03 -
HI-BOND LOW-STAT POLYIMIDE TAPE 19MMX33M
IDR1,058,025.43 -
HI-BOND LOW-STAT POLYIMIDE TAPE 25MMX33M
IDR1,454,299.85 -
SHIELDING GRID TAPE, 24MM X 36M
IDR242,191.01 -
SHIELDING GRID TAPE, 48MM X 36M
IDR313,830.88