Double Sided Tapes
Double-sided tapes are adhesive tapes designed for fastening surfaces together in an invisible manner. The backing material is covered with either rubber or an acrylic adhesive layer on both sides that can be sandwiched between two materials for joining. These are used for bonding, holding or mounting purposes in a range of applications. Double-sided tapes vary in thickness depending on whether they are paper-based or foam-based. Commonly the double-sided adhesive tape is made of plastic and is clear.What are double-sided tapes used for?The main benefits of double-sided plastic tapes are their bonding and mounting capabilities, which means they are used in a variety of industries. They can bond to rough and uneven surfaces, making them quite versatile. They are used in crafts, splicing, metal fabrication and printing as well as in building industries. Carpet tape is another commonly used tape for holding carpets down in high traffic areas or where a carpet gripper isn’t present.Types of double-sided tapesPlastic tapes – PVC tapes with acrylic adhesives are very common, used mostly on uneven surfaces or materials with rough exteriors, they have very high adhesion levels. Polypropylene tapes, which are temperature resistant and solvent-free, with common usage in DIY and arts and crafts projects.Adhesive squares – these are made of foam and are laminated with adhesive on both sides. They are mostly used in the arts and crafts, interior decorating and signage industries. They can mount lightweight objects like posters, cards and drawings to most types of dry surfaces.Cloth tapes – Typically manufactured from woven cotton or synthetic cloth, this kind of tape features an adhesive coating on both sides. Cloth is heavier than tapes manufactured with plastic or paper, and cloth tapes have a high adhesive coat weight. It is particularly suited to bonding on awkward shapes or uneven surfaces such as floors.Paper tapes – these are made with a paper-based carrier material. These tapes have a layer of acrylic adhesive on both sides of the substrate material and are used to bond materials together, especially where temporary sticking is required. The tape can be applied by hand or with an applicator and comes in varying thicknesses with different adhesion capabilities.
-
3M GPT-020F 25MM X 50M
IDR569,762.48 -
3M GPT-020F 50MM X 50M
IDR771,570.84 -
3M 9080HL White Double Sided Paper Tape, 25mm x 50m
IDR355,472.21 -
3M Scotch® 924 Clear Double Sided Plastic Tape, 19mm x 33m
IDR232,646.02 -
ADHESIVE TRANSFER TAPE 9473PC 55MX19MM
IDR1,305,775.61 -
ATG TRANSFERT TAPE 926 12MM X 33M
IDR504,835.57 -
COUBLE COATED TAPE 9088-200 19MMX50M
IDR341,312.06 -
DOUBLE SIDE TAPE 4959 19MM
IDR196,878.53 -
Tesa 4959 White Double Sided Cloth Tape, 25mm x 50m
IDR240,407.88 -
DOUBLE SIDE TAPE 4970 19MM
IDR384,002.29 -
DOUBLE SIDED CLOTH TAPE 50MX50MM
IDR1,501,710.13 -
DOUBLE SIDED FILMIC TAPE 50MX19MM
IDR573,538.52 -
DOUBLE SIDED FILMIC TAPE 50MX50MM
IDR1,059,703.67 -
DOUBLE SIDED NON WOVEN TAPE 50MX50MM
IDR263,588.57 -
DOUBLE SIDED TAPE 19MM
IDR111,288.29 -
3M 9040 Beige Double Sided Paper Tape, 50mm x 50m
IDR321,173.18 -
ECONOMY DOUBLE SIDED TAPE,50M L X 19MM W
IDR128,385.36 -
ECONOMY DOUBLE SIDED TAPE,50M L X 25MM W
IDR142,965.07 -
ECONOMY DOUBLE SIDED TAPE,50M L X 50MM W
IDR178,522.78 -
FIRE RETARDANT TAPE HB 356 25MM X 50M
IDR580,356.37 -
GORILLA GLUE EUROPE LTD Duct Tape, Black
IDR206,528.41 -
HI-BOND D/S ADH PADS CLEAR 30X30MMX12PCS
IDR55,801.48Bag (1 Bag of 12) -
HI-BOND D/S ADH PADS WHITE 34X12MMX40PCS
IDR116,218.12Bag (1 Bag of 40) -
HI-BOND DBL SIDED TAPE POLYESTER 9MMX50M
IDR148,314.46