Aluminium Tapes
Metallic tape is a form of adhesive tape that can be either conductive or non-conductive. They may offer thermal conductivity and are temperature and weather resistant, meaning they can be used in a variety of applications and environments.Types of Metallic TapeCopper Tape – This tape comes in two forms, either conductive or non-conductive. Made with a thin layer of copper the tapes are flexible and can take on any shape. Copper tapes have numerous different applications within electronics. The adhesive tapes can be used for creating low profile traces for components, as RF shielding and for making antennas. They can also be used to join things together using solder or use to keep snails and slugs out of your garden.Aluminium Tape – Also known as foil tape, this has many applications in different industries such as electrical, construction and HVAC (heating, ventilation and air conditioning). This tape is flexible and strong with excellent temperature resistance. Aluminium foil tape has all the qualities of aluminium but also has an adhesive that is aggressive and long lasting. This self-adhesive tape is ideal for protecting, masking, covering, insulating and repairing in a quick, easy and affordable way.Lead Foil Tape – This type of tape is electrically and thermally conductive. This tape is suitable for a range of temperature conditions, can resist flame, UV degradation, radiation and changes in weather conditions. Typical applications of Lead Foil Tape include chemical milling and electroplating masking.Metallic Tapes also come in a variety of different lengths and widths to suit a range of needs.Applications of Metallic TapeMetallic Tapes have a range of application use such as;ManufacturingConstruction industriesHeatingVentilationInsulation
-
1170 ALUMINIUM FOIL TAPE 15MMX16,5M
IDR1,356,437.48 -
1170 ALUMINIUM FOIL TAPE 6MMX16,5M
IDR588,747.57 -
1436 ALUMINIUM FOIL TAPE,50M LX50MM W
IDR481,549.99 -
3M ALUMINIUM 1436 SILVER 100MM X 50M
IDR826,428.31 -
3M ALUMINIUM 420 SILVER 12MM X 33M
IDR1,164,908.34 -
3M ALUMINIUM 420 SILVER 50MM X 33M
IDR4,322,097.34 -
3M ALUMINIUM 425 SILVER 38MM X 55M
IDR1,604,187.66 -
3M 431 Conductive Metallic Tape, 12mm x 55m
IDR282,783.44 -
3M ALUMINIUM 431 SILVER 19MM X 55M
IDR506,723.59 -
3M ALUMINIUM 431 SILVER 25MM X 55M
IDR728,670.83 -
3M# 425 ALUMINIUM TAPE 102 MM
IDR2,884,579.89 -
ALUMINIUM ADHESIVE TAPE 3M 425 50 MM
IDR2,033,187.76 -
ALUMINIUM TAPE
IDR741,362.52 -
ALUMINIUM TAPE
IDR1,167,950.15 -
ALUMINIUM TAPE
IDR748,495.04 -
HIGH TEMP ALUMINIUM FOIL 363 33MX50MM
IDR6,260,779.21 -
RS PRO Metallic Tape, 50mm x 45m
IDR223,101.03 -
RS PRO Metallic Tape, 50mm x 45m
IDR203,696.38 -
RS PRO Metallic Tape, 50mm x 50m
IDR317,397.14 -
TAPE ALUMINIUM 2552 50 MM
IDR2,987,791.65