Abrasive Wheels
Abrasive wheels are needed when consists of an abrasive compound that can be powered to remove a substance from a number of materials. Usually powered by either a handheld angle grinder or a bench grinder, and are for preparing or finishing a surface.Deburring WheelsA deburring wheel (also known as a convolute wheel) combines an even blend of abrasive and offers a high cut-rate for a consistent finish. Deburring wheels can be used to clean, deburr and finish numerous materials from metal, plastics and glass. The fibre construction conforms well to help preserve irregular or contoured surfaces. Suitable for a variety of general purpose metalworking applications from cleaning welds to deburring and finishing.Polishing MopsPolishing mops are circular in design and are attached to several different types of the polishing machine. They are made from materials such as cotton or sisal. They are attached to machines and spun at high rates to cover greater surface areas. They make contact with surfaces, usually flooring with high velocity and scrub flooring through this applied pressure. Great for prepping surfaces before any manual polishing, as it can remove paint from metals.Sanding WheelsSanding wheels are also known as flap wheels and are made from aluminium oxide or nylon grain with flexible cloth backing. Sanding wheels are more than 10 times faster than hand sanding and ideal for deburring and finishing the inside of holes and contours and providing excellent cut rate on low-pressure finishing operations. Sanding wheels are designed to sand pieces with contour or a profile. Sanding wheels are designed to be flexible and conform themselves to the shape being sanded.Grinding WheelsA Grinding wheel is composed of an abrasive compound that can be used for various grinding and abrasive operations. Grinding wheels and other bonded abrasives have two major components-the abrasive grains that do the actual cutting and the bond that holds the grains together and supports them while they cut. The percentages of grain and bond and their spacing in the wheel determine the wheel’s structure. Suitable for most types of angle grinders, for use on concrete, brick, metal, stone and tiles.RS Components has a complete range for every application from some of the leading brands such as 3M, Dremel, Norton and our own brand RS PRO.
-
3PC FLAP WHEEL PACK 50MMX20MM 40/80/120G
IDR350,122.82Pack (1 Pack of 3) -
3PC FLAP WHEEL PACK 60MMX30MM 40/80/120G
IDR416,623.08Pack (1 Pack of 3) -
5 X 2" GRINDING WHEELS FOR THE APT905 (P
IDR560,532.16Pack (1 Pack of 5) -
ABRASIVE FLAP BRUSH,50X25MM MEDIUM GRADE
IDR327,676.36 -
AL OXIDE GRINDING WHEEL,200X25MM COARSE
IDR1,078,059.42 -
CB-ZS*/3M450 (COMBI) 75 X 45 X 6 180
IDR550,987.17 -
FLAP WHEEL 30MM X 20MM 80GRIT
IDR69,437.18 -
FLAP WHEEL 80MM X 30MM 120GRIT
IDR173,488.06 -
FLAP WHEEL 80MM X 30MM 80GRIT
IDR196,563.86 -
GRINDING WHEEL 115X6
IDR66,185.59 -
Bosch A30 T Expert for Metal Aluminium Oxide Grinding Wheel, 125mm Diameter, P30 Grit
IDR70,486.08 -
POLISHING & FINISHING SISAL MOP,8IN DIA
IDR663,324.36 -
POLISHING DISC 502
IDR153,558.96 -
POLISHING DISC 504
IDR133,315.19 -
STRAIGHT GRINDING WHEEL,150MM DIA 60GRIT
IDR763,074.75 -
STRAIGHT GRINDING WHEEL,300MM DIA 60GRIT
IDR3,347,879.02