Flap Wheels
Abrasive wheels are needed when consists of an abrasive compound that can be powered to remove a substance from a number of materials. Usually powered by either a handheld angle grinder or a bench grinder, and are for preparing or finishing a surface.Deburring WheelsA deburring wheel (also known as a convolute wheel) combines an even blend of abrasive and offers a high cut-rate for a consistent finish. Deburring wheels can be used to clean, deburr and finish numerous materials from metal, plastics and glass. The fibre construction conforms well to help preserve irregular or contoured surfaces. Suitable for a variety of general purpose metalworking applications from cleaning welds to deburring and finishing.Polishing MopsPolishing mops are circular in design and are attached to several different types of the polishing machine. They are made from materials such as cotton or sisal. They are attached to machines and spun at high rates to cover greater surface areas. They make contact with surfaces, usually flooring with high velocity and scrub flooring through this applied pressure. Great for prepping surfaces before any manual polishing, as it can remove paint from metals.Sanding WheelsSanding wheels are also known as flap wheels and are made from aluminium oxide or nylon grain with flexible cloth backing. Sanding wheels are more than 10 times faster than hand sanding and ideal for deburring and finishing the inside of holes and contours and providing excellent cut rate on low-pressure finishing operations. Sanding wheels are designed to sand pieces with contour or a profile. Sanding wheels are designed to be flexible and conform themselves to the shape being sanded.Grinding WheelsA Grinding wheel is composed of an abrasive compound that can be used for various grinding and abrasive operations. Grinding wheels and other bonded abrasives have two major components-the abrasive grains that do the actual cutting and the bond that holds the grains together and supports them while they cut. The percentages of grain and bond and their spacing in the wheel determine the wheel’s structure. Suitable for most types of angle grinders, for use on concrete, brick, metal, stone and tiles.RS Components has a complete range for every application from some of the leading brands such as 3M, Dremel, Norton and our own brand RS PRO.
-
3PC FLAP WHEEL PACK 30MMX20MM 40/80/120G
IDR276,385.15Pack (1 Pack of 3) -
3PC FLAP WHEEL PACK 40MMX20MM 40/80/120G
IDR221,003.23Pack (1 Pack of 3) -
3PC FLAP WHEEL PACK 80MMX30MM 40/80/120G
IDR578,153.68Pack (1 Pack of 3) -
ABRASIVE FLAP BRUSH,63X32MM MEDIUM GRADE
IDR431,517.46 -
ABRASIVE FLAP BRUSH,75X35MM MEDIUM GRADE
IDR468,858.30 -
ABRASIVE FLAP WHEEL 30X10X6MM P60
IDR677,904.07Box (1 Box of 10) -
ABRASIVE FLAP WHEEL 30X15X6MM P80
IDR597,243.66Box (1 Box of 10) -
ABRASIVE FLAP WHEEL 40X20X6MM P60
IDR960,582.62Box (1 Box of 10) -
ABRASIVE FLAP WHEEL 40X20X6MM P80
IDR960,582.62Box (1 Box of 10) -
ABRASIVE FLAP WHEEL 50X10X6MM P60
IDR978,728.59Box (1 Box of 10) -
ABRASIVE FLAP WHEEL 50X20X6MM P60
IDR1,079,842.55Box (1 Box of 10) -
ABRASIVE FLAP WHEEL 50X20X6MM P80
IDR991,525.17Box (1 Box of 10) -
ABRASIVE WHEEL P120
IDR527,806.48 -
3M CB-ZS Scotch-Brite™ Aluminium Oxide Flap Wheel, 75mm Diameter, P80 Grit
IDR391,344.59 -
BRUSH SCOTCH BRITE
IDR396,798.87 -
FF-ZS 75 X 45 X 6 S GREY THIN
IDR407,078.09 -
FLAP WHEEL 3M339 60X15X6MM P40
IDR104,155.77 -
FLAP WHEEL 3M339 60X30X6MM P120
IDR129,644.04 -
FLAP WHEEL 3M339 60X30X6MM P150
IDR124,399.54 -
FLAP WHEEL 3M339 60X30X6MM P40
IDR91,044.52 -
FLAP WHEEL 3M339 80X30X6MM P60
IDR120,518.61 -
FLAP WHEEL 3M339 80X30X6MM P80
IDR159,852.36 -
FLAP WHEEL 3M339 80X50X6MM P60
IDR256,141.38 -
FLAP WHEEL 3M339 80X50X6MM P80
IDR282,783.44