Cutting & Grinding Discs
Abrasive discs help you to cut, grind, clean and smooth to achieve the required finish. We offer a high-quality range of cutting discs, grinding discs, flap discs and sanding discs all capable of fitting on benchtop grinders and handheld angle grinders. Brought to you through some of the leading brands such as 3M, Norton, Bosch and our very own RS PRO.What are Grinding Discs?Grinding Discs are great for all types of angle grinders for use on materials such as metals, plastic and stone. These discs primarily are used for removing material but can also be used for finishing and preparing both stone and metal surfaces. Grinding discs can come in various forms with Tungsten Carbide discs being great for use on rough concrete, tiles or brickwork. A more traditional general-purpose grain disc is great for everyday cleaning metals and masonry.What are Cutting Discs?Cutting Discs make it a lot quicker and easier to cut through hard materials with a high-quality cut. Cutting discs have a similar makeup to grinding discs with traditional abrasive grains held together with resin, but new diamond cutting discs offer superior cutting performance. Diamond cutting discs have great temperature resistance and extremely impact resistant to ensure continuous use.What are Flap Discs?Flap discs are made from layers of abrasive cloth consisting of abrasive material. The abrasive cloth is angled on a supporting plate and last up to 10 times longer than conventional fibre discs. For use on wood, metal, painted surfaces and masonry. As the material wears away it exposes a new, fresh face of abrasive therefore achieving much higher material removal. Flap discs are particularly effective for rust removal and general finishing.What are Sanding Discs?Sanding Discs can be used with power or hand sanding applications, and come in a multitude of options. Their various sizes to suit different tools or project applications makes allows flexibility when sanding either large areas or smaller detailed works. Sanding pads typically have a hook and loop backing for an easy change in and out on both hand pads and power sanders. Other pads may feature an adhesive backing for use with benchtop disk sanders or a locking system for more specific tools. The abrasive grit size of sanding discs is a standardised measure for the size of the grit.
-
115MM X 1.0MM X 22MM EXTRA THIN CUTTING
IDR242,191.01Pack (1 Pack of 10) -
115MM X 6.0MM X 22MM METAL GRINDING DISC
IDR216,702.74Pack (1 Pack of 5) -
125MM X 1.0MM X 22MM EXTRA THIN CUTTING
IDR171,180.48Pack (1 Pack of 5) -
125MM X 6.0MM X 22MM METAL GRINDING DISC
IDR255,302.26Pack (1 Pack of 5) -
230MM X 3.0MM X 22MM METAL CUTTING DISC
IDR353,059.74Pack (1 Pack of 5) -
3M CUBITRON II GRINDING WHEEL 125MMX7MM
IDR625,249.29Box (1 Box of 5) -
3M SILVER CUT-OFF WHEEL T41
IDR995,510.99Box (1 Box of 25) -
3M SILVER CUT-OFF WHEEL T41
IDR948,100.71Box (1 Box of 25) -
CARBORUNDOM CUTTING DISC (36)
IDR130,797.83Pack (1 Pack of 36) -
CG-ZS 75 X 25 X 6 EXTRA FAT BLUE
IDR292,223.54 -
MICRO-ABRASIVE DISC
IDR824,225.62Pack (1 Pack of 10) -
SC-DR 50 BLUE VERY THIN
IDR1,614,361.99Lot (1 Lot of 50) -
X-LOCK METAL 115X6 DEPRESSED GRINDING
IDR464,557.81Pack (1 Pack of 10)