Abrasive Discs
Abrasive discs help you to cut, grind, clean and smooth to achieve the required finish. We offer a high-quality range of cutting discs, grinding discs, flap discs and sanding discs all capable of fitting on benchtop grinders and handheld angle grinders. Brought to you through some of the leading brands such as 3M, Norton, Bosch and our very own RS PRO.What are Grinding Discs?Grinding Discs are great for all types of angle grinders for use on materials such as metals, plastic and stone. These discs primarily are used for removing material but can also be used for finishing and preparing both stone and metal surfaces. Grinding discs can come in various forms with Tungsten Carbide discs being great for use on rough concrete, tiles or brickwork. A more traditional general-purpose grain disc is great for everyday cleaning metals and masonry.What are Cutting Discs?Cutting Discs make it a lot quicker and easier to cut through hard materials with a high-quality cut. Cutting discs have a similar makeup to grinding discs with traditional abrasive grains held together with resin, but new diamond cutting discs offer superior cutting performance. Diamond cutting discs have great temperature resistance and extremely impact resistant to ensure continuous use.What are Flap Discs?Flap discs are made from layers of abrasive cloth consisting of abrasive material. The abrasive cloth is angled on a supporting plate and last up to 10 times longer than conventional fibre discs. For use on wood, metal, painted surfaces and masonry. As the material wears away it exposes a new, fresh face of abrasive therefore achieving much higher material removal. Flap discs are particularly effective for rust removal and general finishing.What are Sanding Discs?Sanding Discs can be used with power or hand sanding applications, and come in a multitude of options. Their various sizes to suit different tools or project applications makes allows flexibility when sanding either large areas or smaller detailed works. Sanding pads typically have a hook and loop backing for an easy change in and out on both hand pads and power sanders. Other pads may feature an adhesive backing for use with benchtop disk sanders or a locking system for more specific tools. The abrasive grit size of sanding discs is a standardised measure for the size of the grit.
-
8193 - ALUMINIUM OXIDE GRINDING STONE
IDR121,672.40Pack (1 Pack of 2) -
952 - ALUMINIUM OXIDE GRINDING STONE
IDR169,607.13Pack (1 Pack of 3) -
ABRASIVE DISC 60GR
IDR85,800.02Bag (1 Bag of 6) -
-15.40%
CLEAN & STRIP ABRASIVE DISC,115MM COARSE
IDR203,906.16IDR138,245.02 -
DIAMOND CUTTING WHELL
IDR598,082.78 -
DISHED CTRE METAL CUTTING DISC,100X2.5MM
IDR301,663.64Pack (1 Pack of 5) -
DISHED CTRE METAL CUTTING DISC,115X2.5MM
IDR314,879.78Pack (1 Pack of 5) -
DISHED CTRE METAL CUTTING DISC,115X3.2MM
IDR585,600.87Pack (1 Pack of 5) -
DISHED CTRE METAL CUTTING DISC,125X3.2MM
IDR312,572.20Pack (1 Pack of 5) -
DISHED CTRE METAL CUTTING DISC,180X3MM
IDR533,260.76Pack (1 Pack of 5) -
Norton Cutting Disc Aluminium Oxide Cutting Disc, 230mm x 3.2mm Thick, P150 Grit, Norzon, 5 in pack
IDR1,398,603.26Pack (1 Pack of 5) -
DISHED CTRE METAL GRIND DISC,100X6.5MM
IDR361,975.39Pack (1 Pack of 5) -
DISHED CTRE METAL GRIND DISC,115X6.5MM
IDR436,552.18Pack (1 Pack of 5) -
DISHED CTRE METAL GRIND DISC,115X7.0MM
IDR1,007,468.45Pack (1 Pack of 5) -
DISHED CTRE METAL GRIND DISC,125X6.5MM
IDR505,255.13Pack (1 Pack of 5) -
DISHED CTRE METAL GRIND DISC,125X7.0MM
IDR1,067,570.42Pack (1 Pack of 5) -
DISHED CTRE STONE CUTTING DISC,125X2.5MM
IDR329,459.49Pack (1 Pack of 5) -
DREMEL SPEEDCLIC
IDR458,474.19 -
FLAT META CUTTING DISC,125MM DIAX 2.5MM
IDR353,374.41Pack (1 Pack of 5) -
FLAT METAL CUTTING DISC,115MM DIA X 1MM
IDR215,758.73Box (1 Box of 5) -
FLAT METAL CUTTING DISC,115MM DIAX 2.5MM
IDR339,528.93Pack (1 Pack of 5) -
FLAT METAL CUTTING DISC,115MM DIAX2.0MM
IDR747,131.47Pack (1 Pack of 5) -
FLAT METAL CUTTING DISC,125MM DIA X2.0MM
IDR1,019,111.24Pack (1 Pack of 5) -
Norton Cutting Disc Zirconium Cutting Disc, 230mm x 2mm Thick, P36 Grit, Norton Norzon Quick Cut, 5 in pack
IDR1,259,938.68Pack (1 Pack of 5)