Sandpaper, Sanding Blocks & Pads
When you need to smooth a surface then look at the RS Components range of sandpaper, sanding blocks, and sanding pads. Our assortment of grades, grain materials and sheet sizes will allow you to fully prep any surface or material, from general sanding to creating an ultra smooth finish. We have three main abrasive materials for you to choose from, including aluminium oxide, silicon carbide and synthetic fibres, all from leading brands such as 3M, Flexovit, RS PRO and Norton.Sandpaper and Sandpaper RollsSandpaper (sometimes referred to as glasspaper) is a type of thick paper with abrasive materials on one or both sides. Although it is called sandpaper, the abrasive material is typically aluminium oxide or silicon carbide. Abrasive cloths have a similar construction, but the base material is cloth rather than paper. Abrasive cloths are sometimes referred to as emery cloths and use emery as the abrasive.Sandpaper rolls for use on wood, metals, composites, paint and woodturning applications. It is abrasive grit on flexible backing sheets used to smooth many types of material. The backing sheets may be covered with different materials such as glass, aluminium oxide, silicon carbide, garnet or other specialist grit. Each type of grit has different characteristics which make each most suitable for specific applications, an understanding of the types of grit is essential so that the right type is chosen for a particular job. The cloth is used where a high degree of flexibility is required.Sanding BlocksSanding blocks are used for hand-sanding wood and cleaning or polishing metals. An alternative to sandpaper, they are reusable, washable and comfortable to hold. Because of their flexibility, they’re ideal for sanding in tight spaces, over complex contours and on areas that may require the special attention that can only be achieved manually.Types of sanding blocksSanding blocks are made from a variety of abrasive materials, including aluminium oxide and diamond. Depending on the material you are sanding, different grades with varying grit levels can be selected. This lets you apply firmer or gentler levels of abrasion as required. Similarly to another kind of sandpaper, sanding blocks are used for sanding or finishing a wide range of natural and synthetic materials. These include plastics, wood, gold, silver, platinum, copper, brass, iron, steel, ceramics, aluminium, bronze and pewter.
-
314D CLOTH ROLL 25MM X 25M P100
IDR276,909.60Box (1 Box of 25 Metres) -
314D CLOTH SHEETS 230MM X 280MM P50
IDR683,358.35Box (1 Box of 25) -
3M SOFTBACK SPONGE,FINE GRADE
IDR773,878.42Box (1 Box of 20) -
3M P240 Grit Very Fine Sanding Sheet, 127mm x 70mm
IDR275,021.58Pack (1 Pack of 25) -
3M P400 Grit Very Fine Sanding Block, 100mm x 68mm
IDR226,142.84Box (1 Box of 6) -
AL OXIDE ABRASIVE CLOTH,25MM W 120 GRIT
IDR404,036.28Box (1 Box of 25 Metres) -
AL OXIDE ABRASIVE CLOTH,25MM W 180 GRIT
IDR468,753.41Box (1 Box of 25 Metres) -
AL OXIDE ABRASIVE CLOTH,25MM W 240 GRIT
IDR521,198.41Box (1 Box of 25 Metres) -
AL OXIDE ABRASIVE CLOTH,25MM W 320 GRIT
IDR409,175.89Box (1 Box of 25 Metres) -
AL OXIDE ABRASIVE CLOTH,25MM W 400 GRIT
IDR409,175.89Box (1 Box of 25 Metres) -
AL OXIDE ABRASIVE CLOTH,25MM W 80 GRIT
IDR487,423.83Box (1 Box of 25 Metres) -
AL OXIDE ABRASIVE CLOTH,50MM W 100 GRIT
IDR771,675.73Box (1 Box of 25 Metres) -
Norton P120 Grit Fine Sandpaper Roll, 25m x 50mm
IDR781,640.28Box (1 Box of 25 Metres) -
AL OXIDE ABRASIVE CLOTH,50MM W 150 GRIT
IDR895,655.71Box (1 Box of 25 Metres) -
Norton P180 Grit Very Fine Sandpaper Roll, 25m x 50mm
IDR781,640.28Box (1 Box of 25 Metres) -
AL OXIDE ABRASIVE CLOTH,50MM W 240 GRIT
IDR771,675.73Box (1 Box of 25 Metres) -
AL OXIDE ABRASIVE CLOTH,50MM W 320 GRIT
IDR938,870.39Box (1 Box of 25 Metres) -
Norton P400 Grit Very Fine Sandpaper Roll, 25m x 50mm
IDR781,640.28Box (1 Box of 25 Metres) -
AL OXIDE ABRASIVE J CLOTH,38MM W 400GRIT
IDR719,020.95Box (1 Box of 25 Metres) -
AL OXIDE ABRASIVE J CLOTH,38MM W 60 GRIT
IDR716,923.15Box (1 Box of 25 Metres) -
AL OXIDE PAPER SHEET,230X280MM 60 GRIT
IDR963,099.98Box (1 Box of 50) -
BEAR-TEX(TM) GREY MICRO FINE HANDPAD
IDR183,557.50Bag (1 Bag of 5) -
Norton Very Fine Abrasive Sheets, 230mm x 150mm
IDR292,328.43Bag (1 Bag of 5) -
BEAR-TEX(TM) MAROON VERY FINE HANDPAD
IDR212,716.92Bag (1 Bag of 5)