Sandpaper & Abrasive Cloth Sheets
When you need to smooth a surface then look at the RS Components range of sandpaper, sanding blocks, and sanding pads. Our assortment of grades, grain materials and sheet sizes will allow you to fully prep any surface or material, from general sanding to creating an ultra smooth finish. We have three main abrasive materials for you to choose from, including aluminium oxide, silicon carbide and synthetic fibres, all from leading brands such as 3M, Flexovit, RS PRO and Norton.Sandpaper and Sandpaper RollsSandpaper (sometimes referred to as glasspaper) is a type of thick paper with abrasive materials on one or both sides. Although it is called sandpaper, the abrasive material is typically aluminium oxide or silicon carbide. Abrasive cloths have a similar construction, but the base material is cloth rather than paper. Abrasive cloths are sometimes referred to as emery cloths and use emery as the abrasive.Sandpaper rolls for use on wood, metals, composites, paint and woodturning applications. It is abrasive grit on flexible backing sheets used to smooth many types of material. The backing sheets may be covered with different materials such as glass, aluminium oxide, silicon carbide, garnet or other specialist grit. Each type of grit has different characteristics which make each most suitable for specific applications, an understanding of the types of grit is essential so that the right type is chosen for a particular job. The cloth is used where a high degree of flexibility is required.Sanding BlocksSanding blocks are used for hand-sanding wood and cleaning or polishing metals. An alternative to sandpaper, they are reusable, washable and comfortable to hold. Because of their flexibility, they’re ideal for sanding in tight spaces, over complex contours and on areas that may require the special attention that can only be achieved manually.Types of sanding blocksSanding blocks are made from a variety of abrasive materials, including aluminium oxide and diamond. Depending on the material you are sanding, different grades with varying grit levels can be selected. This lets you apply firmer or gentler levels of abrasion as required. Similarly to another kind of sandpaper, sanding blocks are used for sanding or finishing a wide range of natural and synthetic materials. These include plastics, wood, gold, silver, platinum, copper, brass, iron, steel, ceramics, aluminium, bronze and pewter.
-
314D CLOTH SHEETS 230MM X 280MM P240
IDR766,850.79Box (1 Box of 25) -
314D CLOTH SHEETS 230MM X 280MM P40
IDR812,582.83Box (1 Box of 25) -
314D CLOTH SHEETS 230MM X 280MM P400
IDR1,261,721.81Box (1 Box of 25) -
314D CLOTH SHEETS 230MM X 280MM P80
IDR765,906.78Box (1 Box of 25) -
3M 618 ABRASIVE SHEET P180 230X280MM
IDR861,356.68Bag (1 Bag of 50) -
3M 618 ABRASIVE SHEET P400230X280MM
IDR1,112,463.34Bag (1 Bag of 50) -
3M 618 ABRASIVE SHEET P80 230X280MM
IDR1,246,093.20Bag (1 Bag of 50) -
3M235U 230 X 280 P150
IDR974,218.32Lot (1 Lot of 50) -
3M235U 230 X 280 P180
IDR979,672.60Lot (1 Lot of 50) -
3M235U 230 X 280 P220
IDR974,218.32Lot (1 Lot of 50) -
3M255P 70 X 127 P120
IDR475,676.15Lot (1 Lot of 50) -
3M255P 70 X 127 P180
IDR441,482.01Lot (1 Lot of 50) -
3M255P 70 X 127 P320
IDR441,482.01Lot (1 Lot of 50) -
3M255P 70 X 127 P400
IDR441,482.01Lot (1 Lot of 50) -
ALOX SHEET 3M 230U 40GRIT
IDR365,122.09Box (1 Box of 25) -
RS PRO P150 Grit Fine Sanding Sheet, 280mm x 230mm
IDR359,353.14Pack (1 Pack of 25) -
SUPER FINE S/CARBIDE A/SHEET 280X230MM
IDR0.00Box (1 Box of 25) -
RS PRO P1000 Grit Very Fine Sanding Sheet, 280mm x 230mm
IDR203,696.38Pack (1 Pack of 25) -
RS PRO P120 Grit Medium Sanding Sheet, 280mm x 230mm
IDR309,740.17Pack (1 Pack of 25) -
RS PRO P1500 Grit Very Fine Sanding Sheet, 280mm x 230mm
IDR222,576.58Pack (1 Pack of 25) -
RS PRO P2000 Grit Very Fine Sanding Sheet, 280mm x 230mm
IDR276,385.15Pack (1 Pack of 25) -
RS PRO P240 Grit Fine Sanding Sheet, 280mm x 230mm
IDR309,740.17Pack (1 Pack of 25) -
RS PRO P320 Grit Fine Sanding Sheet, 280mm x 230mm
IDR252,155.56Pack (1 Pack of 25) -
RS PRO P400 Grit Fine Sanding Sheet, 280mm x 230mm
IDR203,696.38Pack (1 Pack of 25)