Plastic Rods
Plastic tube is a lightweight, extruded, versatile engineering material in round, rectangular and square form. We offer a range of tubing available in a variety of sizes, colours, lengths, diameters and wall thicknesses, ensuring the right tube for any application. Plastic tubes can be used for a wide range of industrial and commercial applications.What materials are plastic tubes made from?Plastic tubes are manufactured using a wide variety of plastic materials, each suited to specific applications. We stock a wide range of plastic tubes to accommodate both light and heavy duty applications. Common plastic tube materials include:Acrylic Tube – Acrylic plastic tube is a clear plastic which boasts a range of material properties. Strong and lightweight it is suitable for both indoor and outdoor applications including decorative furniture, shop sale displays and illuminated signs. Acrylic tubes have excellent optical clarity with good UV and weathering resistance. They also have good impact strength with excellent chemical resistance, making them perfect for corrosive environments.PEEK Tube – PEEK is a high-performance polymer plastic that features excellent resistance to very high temperatures and chemicals. This type of tubing is highly durable and has good dimensional resistance (low thermal expansion). PEEK tubing is used in a wide range of industrial applications where there is a higher risk of exposure to high temperatures and chemicals. PEEK tube is typically used in oil, gas and semiconductor industries.Laminated Plastic Tube – Laminated plastic is a material made up of several layers of filler material, (fabric, paper and fibres) that are bonded together with a synthetic resin bonding agent. The tough tubing is readily machinable and is often used for tag strips, insulating sleeves and bushes, busbar supports and insulating spacers. Laminated plastic tube is ideal for light duty applications and features good temperature ratings, abrasion resistance, mechanical and electrical properties.Can plastic tubes be cut to length?We stock plastic tubes in a variety of lengths, however, if required they can be cut, sawn or milled to a specific size using the correct tools at home or on the job. This allows the tubes to be custom shaped and sized, making them ideal for use as smaller components such as rollers or washers.
-
ACETAL PLASTIC ROD STOCK,0.5MX100MM
IDR2,873,251.77 -
ACETAL PLASTIC ROD STOCK,1M L 10MM DIA
IDR0.00 -
ACETAL PLASTIC ROD STOCK,1M L 20MM DIA
IDR0.00 -
RS PRO White Acetal Rod, 1m x 40mm Diameter
IDR948,520.27 -
ACETAL PLASTIC ROD STOCK,1M L 50MM DIA
IDR1,448,950.46 -
ACETAL PLASTIC ROD STOCK,1M L 8MM DIA
IDR174,432.07Pack (1 Pack of 5) -
ACRYLIC TUBE,12MM OD 8MM ID 1000MM L
IDR206,108.85 -
ACRYLIC TUBE,13MM OD 10MM ID 1000MM L
IDR257,714.73Lot (1 Lot of 3) -
ACRYLIC TUBE,22MM OD 16MM ID 1000MM L
IDR313,935.77 -
ACRYLIC TUBE,25MM OD 19MM ID 1000MM L
IDR332,396.41 -
ACRYLIC TUBE,32MM OD 26MM ID 1000MM L
IDR557,490.35 -
ACRYLIC TUBE,50MM OD 40MM ID 1000MM L
IDR219,534.77 -
ACRYLIC TUBE,6MM OD 4MM ID 1000MM L
IDR166,984.88Lot (1 Lot of 5) -
BLACK ACETAL ROD STOCK,1M L 25MM DIA
IDR292,643.10Lot (1 Lot of 2) -
BLACK ACETAL ROD STOCK,1M L 36MM DIA
IDR798,947.13 -
BLACK ACETAL ROD STOCK,500MM L 80MM DIA
IDR1,842,078.18 -
BLACK DELRIN ROD STOCK,1M L 16MM DIA
IDR704,546.13Lot (1 Lot of 3) -
BLACK NYLON 6 ROD STOCK,1M L 25MM DIA
IDR576,685.22Lot (1 Lot of 2) -
BLACK NYLON 6 ROD STOCK,1M L 30MM DIA
IDR824,225.62Lot (1 Lot of 2) -
BLACK NYLON 6 ROD STOCK,1M L 50MM DIA
IDR1,102,498.79 -
BLACK PEEK ROD STOCK,300MM L 10MM DIA
IDR330,403.50 -
CAST NYLON 6 PLASTIC ROD STOCK,500X100MM
IDR1,936,479.18 -
CAST NYLON 6 PLASTIC ROD STOCK,500X110MM
IDR2,088,150.12 -
CAST NYLON 6 PLASTIC ROD STOCK,500X120MM
IDR2,804,129.26