Tape Dispensers
Tape dispensers are devices which hold, dispense and cut tape. They are designed to help make tape dispensing quick and easy, especially for applications where tape is used regularly. Tape dispensers help to increase efficiency and reduce tape waste.Types of tape dispenser:There are a variety of types of tape dispensers, which can hold a range of sticky tapes including brown parcel tape, heavy duty tape and office tape.We stock a variety of tape dispensers to suit multiple applications such as:Handheld tape dispenser – often called a tape gun, these portable dispensers are commonly used for packing parcels or boxes. They can be used one handed, increasing ease of use.Desk tape dispenser – these are most likely used in an office or at home and are compatible with most standard Sellotape and adhesives. Heavy duty tape dispensers are robust and often feature a weighted base to prevent them from moving.Bench tape dispenser – secured to the bench using a clamp or screws, bench dispensers are usually found in packing areas to prevent the tape from moving.Aisle marking tape dispenser – heavy duty tool used for displaying hazardous zones in warehouses and other dangerous environments.ApplicationsTape dispensers and tape guns are an essential tool for packaging and warehouse operations, and can allow users to quickly and efficiently seal boxes. The range also includes bench tape dispensers, for workbench and desktop applications, allowing the user to cut and manage tape with no fuss or mess. They are also used by postal services and can be a useful stationary tool in the home or at the office, available in a variety of sizes to suit the desired use.
-
3M 10 CRYSTAL TAPES + DISPENSER C60
IDR581,719.94 -
-5.20%
3M C60 SILVER 810 OFFICE TAPE DISPENSER
IDR229,499.32IDR147,999.79 -
RS PRO Tape Dispenser for 50mm Width Tape
IDR200,864.35 -
3M Tape Dispenser for 19mm Width Tape
IDR676,330.72 -
BENCH DISPENSER ROLL WITH 75MM CORE.
IDR525,603.79 -
DISPENSER H128
IDR1,448,740.68 -
3M Tape Dispenser for 48mm Width Tape
IDR849,399.22 -
RS PRO Tape Dispenser for 80mm Width Tape
IDR1,086,345.73 -
MARKING TAPE DISPENSER
IDR7,019,133.91 -
RS PRO Tape Dispenser for 9mm Width Tape
IDR330,508.39 -
RS PRO Tape Dispenser for 1 x 50mm Width Tape
IDR320,963.40 -
3M Tape Dispenser for 48mm Width Tape
IDR666,785.73 -
TAPING MACHINE
IDR732,237.09