3M VALUE DUCT 1900 Scotch 1900 Duct Tape, 50m x 50mm, Black
- RS Stock No.:
- 7271300
- Mfr. Prt No.:
- 1900
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7271300 |
| Product description | 3M VALUE DUCT 1900 Scotch 1900 Duct Tape, 50m x 50mm, Black |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 1900 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
3M™ Duct Tape 1900, 50 mm x 50 m
The 3M™ Value Duct Tape 1900 is a great addition to any toolbox for most general applications from light duty sealing, bundling, marking and tempory repairs on non-critical applications. This tape is made of a synthetic rubber adhesive allowing it to stick to smooth metal, glass and plastic.
Great value utility duct tape (Also known as duck tape) from a trusted and high-quality supplier in 3M. This general purpose, Polyethylene backing over cloth ensures moisture resistance for reliable performance in moist or humid environments. Duct tapes offer a high level of adhesion permanency and are great for use where longer-term fixes are required, with easy to tear properties.
This duct tape is essential for all tool boxes and workshops and can be used for a variety of tasks both indoors and outdoors. It is also handy to keep in the home to use for various jobs.
Features and Benefits
Polyethylene backing over cloth scrim resists moisture for reliable performance in moist or humid environments
Synthetic rubber pressure-sensitive adhesive sticks on contact to metal, glass, plastic, concrete, and other surfaces
Surface readily accepts writing with markers for temporary labelling
Tape tears by hand from the roll for easy, convenient use
Individually wrapped for easy identification and to keep the roll clean until ready for use
This range of adhesive tapes includes the following:
727-1300 – Black tape
727-1303 - Silver tape
Duct tapes are suitable for:
Pipe and Duct Sealing
Rough surface adhesion
Protecting Power and Sound Cables
FAQ's
What is the shelf life of this tape?
To obtain the best performance, use this tape within 12 months from the date of dispatch from 3M.
Specifications
| Attribute | Value |
| Brand | 3M |
| Tensile Strength | 28 N/cm |
| Maximum Operating Temperature | +93 °C |
| Adhesive Material | Rubber |
| Thickness | 0.17 mm |
| Colour | Black |
| Elongation at Break | 20 % |
| Model Number | Scotch 1900 |
| Backing Material | PE Cloth |
| Tape Type | Duct Tape |
| Minimum Operating Temperature | +4 °C |
| Adhesion Strength | 6 N/cm |
| Trade Name | VALUE DUCT 1900 |
| Width | 50 mm |
| Length | 50 m |