3M Scotch 5421 Scotch 5421 Gliding Foil, 16.5m x 19mm, Transparent, Gloss Finish

RS Stock No.:
6550753
Mfr. Prt No.:
21743
Brand:
3M
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
RS stock number 6550753
Product description 3M Scotch 5421 Scotch 5421 Gliding Foil, 16.5m x 19mm, Transparent, Gloss Finish
Manufacturer / Brand 3M
Manufacturer part number 21743

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

3M™ UHMW Film Tape 5421 Transparent 19 mm x 16 m

Introducing the 3M™ 5421, this UHMW (Ultra High Molecular Weight Polyethylene) translucent film tape is designed to offer excellent abrasion resistance, making it ideal for tough impact wear or sliding applications. An aggressive rubber resin adhesive enables it to adhere to a broad range of surfaces making it great for tough impact applications. This 3M quality tape provides shear strength, surface adhesion and temperature resistance.

Application

The 3M™ UHMW 5421 can provide high strength and long-term durability through a general-purpose rubber adhesive. It has excellent chemical and abrasion resistance to help a long wear life on the subject. Mounting on a paper liner it makes it ideal for die-cutting to meet specific demands. Designed to be applied in applications that require a low level of friction and the movement of parts/materials. This is the thinner version of the 3M 5421.

Features and Benefits

Translucent, abrasion resistant backing helps protect surfaces from wear

Rubber adhesive provides good initial tack for immediate bonding to the material surface

Can help reduce squeaks, rattles and other noises that occur with movement

Used in applications where lubrication is not possible because of contamination

The liner makes it ideal for fabricating or die-cutting into various lengths and shapes

FAQ's

What is the shelf life of this tape?

To obtain the best performance, use this product within 24 months from the date of dispatch from the manufacturer.


Specifications

Attribute Value
Brand 3M
Model Number Scotch 5421
Backing Material UHMW Polyethylene
Width 19 mm
Elongation at Break 275 %
Minimum Operating Temperature -34 °C
Finish Gloss
Adhesion Strength 28 N/cm
Tensile Strength 28 N/cm
Maximum Operating Temperature +107 °C
Adhesive Material Rubber
Thickness 0.17 mm
Trade Name Scotch 5421
Length 16.5 m
Colour Transparent
Checking stock...
IDR
2,139,231.55
Out of stock
Price Lot (1 Lot of 2)
Lot(s)Per Lot(IDR)Per Unit(IDR)
12,139,231.551,069,615.78
*price per unit indicative
"3M Scotch 5421 Scotch 5421 Gliding Foil, 16.5m x 19mm, Transparent, Gloss Finish" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products