3M Scotch 5421 Scotch 5421 Gliding Foil, 16.5m x 25mm, Transparent, Gloss Finish
- RS Stock No.:
- 6254433
- Mfr. Prt No.:
- 21743
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6254433 |
| Product description | 3M Scotch 5421 Scotch 5421 Gliding Foil, 16.5m x 25mm, Transparent, Gloss Finish |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 21743 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | May 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
There is no electrolytic corrosion factor associated with these products.
3M™ UHMW Film Tape 5421 Transparent 25.4 mm x 16 m
Introducing the 3M™ 5421, this UHMW (Ultra High Molecular Weight Polyethylene) translucent film tape is designed to offer excellent abrasion resistance, making it ideal for tough impact wear or sliding applications. An aggressive rubber resin adhesive enables it to adhere to a broad range of surfaces making it great for tough impact applications. This 3M quality tape provides shear strength, surface adhesion and temperature resistance.
Specifications
| Attribute | Value |
| Brand | 3M |
| Finish | Gloss |
| Adhesion Strength | 28 N/cm |
| Trade Name | Scotch 5421 |
| Length | 16.5 m |
| Tensile Strength | 526 N/cm |
| Maximum Operating Temperature | +107 °C |
| Adhesive Material | Rubber |
| Thickness | 0.17 mm |
| Colour | Transparent |
| Model Number | Scotch 5421 |
| Backing Material | UHMW Polyethylene |
| Width | 25 mm |
| Elongation at Break | 470 % |
| Minimum Operating Temperature | -34 °C |