RS PRO, Slot Countersunk Steel, Machine Screw DIN 964, M3.5x35mm

RS Stock No.:
8507464
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8507464
Product description RS PRO, Slot Countersunk Steel, Machine Screw DIN 964, M3.5x35mm
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
RS stock number 8507464
Product description RS PRO, Slot Countersunk Steel, Machine Screw DIN 964, M3.5x35mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Machine/Electric Plug Socket Screws

These Machine Screws from RS are produced in mild steel with a nickel-plated finish. Also known as Electric Plug Socket Screws, these high-quality machine screws come in longer lengths making them easier to install.
The bright nickel-plated finish makes these screws ideal for use with chrome accessories.
Relevant to damp environments.
Steel nickel plated finish suits most electrical switch and socket finishes.


Specifications

Attribute Value
Brand RS PRO
Head Shape Countersunk
Drive Type Slot
Finish Nickel Plated
Length Imperial 1.37 in
DIN Standard DIN 964
Thread Size Metric M3.5
Material Steel
Thread Pitch 0.6 mm
Length Metric 35 mm
Checking stock...
IDR
137,196.12
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1137,196.121,371.96
*price per unit indicative
"RS PRO, Slot Countersunk Steel, Machine Screw DIN 964, M3.5x35mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda