Plain Stainless Steel Hex, Hex Bolt

RS Stock No.:
7976311
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7976311
Product description Plain Stainless Steel Hex, Hex Bolt
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
RS stock number 7976311
Product description Plain Stainless Steel Hex, Hex Bolt
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Stainless Steel Set Screws - Type A2 - Metric Threads

From RS Pro, a range of superior quality set screws with a metric thread. The fully threaded set screws have a hex shaped head designed for use with hexagon impact sockets. These A2 grade, type 304 stainless steel fixings are available in an array of lengths and head sizes to suit almost any application.

Typical Applications

• Machine building
• Fabrication projects
• Automotive panels
• Construction frame work
• Strut channel systems
• Food and beverage machinery

Features and Benefits

To DIN933
• A2 grade 18/8 Stainless Steel (Type 304)
• Excellent corrosion resistance
• Strong abrasion resistance
• Environmentally friendly, stainless steel is fully recyclable
• Long life
• Low maintenance
• Easy to clean
• Wide temperature range, can be used up to 800°C


Specifications

Attribute Value
Brand RS PRO
Drive Type Hex
Thread Size Metric M8
Material Stainless Steel
Head Shape Hex
Thread Pitch 1.25 mm
Stainless Steel Type A2 304
Length Metric 35 mm
Finish Plain
Checking stock...
IDR
382,743.61
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1382,743.617,654.87
*price per unit indicative
"Plain Stainless Steel Hex, Hex Bolt" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda