RS PRO Cloth Tape, 50m x 50mm, Silver, Gloss Finish

RS Stock No.:
1467416
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
RS stock number 1467416
Product description RS PRO Cloth Tape, 50m x 50mm, Silver, Gloss Finish
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Backing Material Fabric
Tensile Strength 32 N/cm
Width 50 mm
Maximum Operating Temperature +80 °C
Adhesive Material Rubber Resin
Elongation at Break 24 %
Tape Type Cloth Tape
Thickness 0.23 mm
Minimum Operating Temperature -50 °C
Finish Gloss
Colour Silver
Adhesion Strength 3.5 N/cm, 5.5 N/cm
Length 50 m
Checking stock...
IDR
309,949.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1309,949.95
*price per unit indicative
"RS PRO Cloth Tape, 50m x 50mm, Silver, Gloss Finish" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products