RS PRO, Slot Raised Countersunk Head Brass, Machine Screw DIN 964, M3.5x60mm

RS Stock No.:
4829625
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4829625
Product description RS PRO, Slot Raised Countersunk Head Brass, Machine Screw DIN 964, M3.5x60mm
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
RS stock number 4829625
Product description RS PRO, Slot Raised Countersunk Head Brass, Machine Screw DIN 964, M3.5x60mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Metric Thread Nickel Plated Brass

Nickel plated brass finish to resist tarnishing
M3·5 sizes particularly suitable for use with electrical wiring accessories
Also nickel finish suits most electrical switch and socket finishes


Specifications

Attribute Value
Brand RS PRO
Head Shape Raised Countersunk Head
Drive Type Slot
Finish Nickel Plated
DIN Standard DIN 964
Thread Size Metric M3.5
Material Brass
Thread Pitch 0.6 mm
Length Metric 60 mm
Checking stock...
IDR
231,806.90
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1231,806.902,318.07
*price per unit indicative
"RS PRO, Slot Raised Countersunk Head Brass, Machine Screw DIN 964, M3.5x60mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda