RS PRO Duct Tape, 50m x 50mm, Silver, Gloss Finish
- RS Stock No.:
- 1466827
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
| RS stock number | 1466827 |
| Product description | RS PRO Duct Tape, 50m x 50mm, Silver, Gloss Finish |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Width | 50 mm |
| Maximum Operating Temperature | +45 °C, +65 °C |
| Adhesive Material | Rubber Resin |
| Elongation at Break | 18 % |
| Tape Type | Duct Tape |
| Thickness | 0.17 mm |
| Minimum Operating Temperature | -50 °C, +5 °C |
| Finish | Gloss |
| Colour | Silver |
| Adhesion Strength | 3 N/cm, 4 N/cm |
| Length | 50 m |
| Backing Material | Cloth |
| Tensile Strength | 35 N/cm |