3M 1436 Conductive Metallic Tape, 50mm x 50m

RS Stock No.:
4587416
Mfr. Prt No.:
1436 50X50
Brand:
3M
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
RS stock number 4587416
Product description 3M 1436 Conductive Metallic Tape, 50mm x 50m
Manufacturer / Brand 3M
Manufacturer part number 1436 50X50

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Need advice on choosing the right Tape?

Use our Product Selector to help you make the right choice!


Specifications

Attribute Value
Brand 3M
Tensile Strength 18 N/cm
Adhesive Material Rubber
Conductivity Conductive
Model Number 1436
Width 50 mm
Foil Thickness 0.03 mm
Tape Type Aluminium Tape
Minimum Temperature Resistance -25 °C
Maximum Temperature Resistance +70 °C
Adhesion Strength 1.2 N/cm
Total Thickness 0.08 mm
Length 50 m
Checking stock...
IDR
511,758.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1511,758.31
*price per unit indicative
"3M 1436 Conductive Metallic Tape, 50mm x 50m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda