RS PRO Metallic Tape, 50mm x 45m
- RS Stock No.:
- 1468961
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
| RS stock number | 1468961 |
| Product description | RS PRO Metallic Tape, 50mm x 45m |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Total Thickness | 0.07 mm |
| Length | 45 m |
| Width | 50 mm |
| Adhesive Material | Aluminium Foil |
| Foil Thickness | 0.03 mm |
| Tape Type | Aluminium Tape |
| Minimum Temperature Resistance | -20 °C |
| Maximum Temperature Resistance | +110 °C |
| Adhesion Strength | 3.6 N/cm |