Plain Stainless Steel Hex Socket Set M4 x 12mm Grub Screw

RS Stock No.:
1870721
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1870721
Product description Plain Stainless Steel Hex Socket Set M4 x 12mm Grub Screw
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
RS stock number 1870721
Product description Plain Stainless Steel Hex Socket Set M4 x 12mm Grub Screw
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Socket Screws – Stainless Steel Hexagon Grub Screw

RS PRO range of hexagon grub screws features excellent capabilities within machine repair and fixing applications. Grub screws have no head (also known as headless or blind) and it is simply a threaded fastener to secure an object within another. They are generally used in tight areas where you do not want the head sticking out, or a little bit countersunk from the top of the material so nothing can hit it and interfere with the operation of the application. You tighten or undo them, using an Allen key or a hex key. They can have various tip point types which include:
Cup point – concave tip, most commonly used
Flat point – used for frequent resetting or relocating, simple and cost-effective
Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
Half Dog point – tip is cylindrical
This range includes:
187-0670 M3 x 3mm
187-0686 M3 x 6mm
187-0692 M3 x 10mm
187-0709 M4 x 4mm
187-0715 M4 x 6mm
187-0721 M4 x 12mm
187-0737 M5 x 5mm
187-0743 M5 x 8mm
187-0759 M5 x 10mm
187-0765 M5 x 12mm
187-0771 M6 x 6mm
187-0793 M6 x 8mm
187-0800 M6 x 12mm
187-0816 M6 x 16mm
187-0822 M8 x 8mm
187-0838 M8 x 12mm
187-0850 M8 x 16mm

Features and Benefits:

• Various thread sizes available, including M3, M4, M5, M6 and M8
• Manufactured from stainless steel
• Cost effective

Typical Applications include:

Although uses may vary, as standard, these screws are fasteners for industrial equipment or machines which requires parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:
• Fasteners and fixings
• Machine tooling and repair
• Security guarding
• Electronic applications
• Automotive industry

FAQs
What is a socket screw?

Socket screws are defined by their name. They are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and can be used for both industrial and personal purposes. A good quality and reliable RS PRO socket screw ensures the fixing will remain strong and stable, whatever the application.

What are the benefits of Stainless Steel?

Stainless steel is useful for more than just a visual purpose. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to a screw or socket made from standard steel. The only possible issue may be cost, however, a reliable and durable material will not only increase the longevity of the application, but also the sustainability.


Specifications

Attribute Value
Brand RS PRO
Length 12 mm
Material Stainless Steel
Head Shape Hex Socket Set
Thread Size M4
Stainless Steel Type A4 316
Screw Type Grub Screw
Finish Plain
Drive Type Hex
Checking stock...
IDR
170,131.58
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1170,131.583,402.63
*price per unit indicative
"Plain Stainless Steel Hex Socket Set M4 x 12mm Grub Screw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda