RS PRO White Sealant Paste 100 g Tube

RS Stock No.:
0494118
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0494118
Product description RS PRO White Sealant Paste 100 g Tube
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
RS stock number 0494118
Product description RS PRO White Sealant Paste 100 g Tube
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details

Non-Corrosive Silicone Sealant

One-component, room temperature curing silicone elastomer. Cross linking takes place in the presence of moisture in the air to form a flexible resilient silicone rubber.,The material does not evolve any corrosive volatiles, e.g. acetic acid, amines, during cure and is therefore suitable for use on copper, its alloys and other sensitive metals. This property also results in a very low odour emission compared to acetoxy grades. The thixotropic paste has excellent adhesion to most materials (except PTFE and polyethylene) and can withstand temperatures of -40°C to +150°C whilst still maintaining chemical resistance. Typical uses are protection of semiconductor junctions, finishing protection of assemblies and delicate devices, sealing to copper clad items.

Note

Not considered to be 'food safe'.


Specifications

Attribute Value
Brand RS PRO
Tensile Strength 210 N/cm
Package Type Tube
Maximum Operating Temperature +150 °C
Product Form Paste
Chemical Composition Stearic Acid
Colour White
Sealant Type Silicone Sealant
Cure Time 7 (23 °C) days
Food Processing Safe No
Application Copper, Semiconductor Junction Protection
Package Size 100 g
Chemical Type Elastomer
Operating Temperature Range -40 → +150 °C
Hardness 32 Shore A
Odour Sweet
Specific Gravity 1.43
Physical Properties Neutral Cure, Non-Corrosive
Special Features Non Corrosive
Minimum Operating Temperature -40 °C
Checking stock...
IDR
272,923.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1272,923.78
*price per unit indicative
"RS PRO White Sealant Paste 100 g Tube" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda