RS PRO 30.4mm Zinc Plated Stainless Steel Index Bolt, M10 x 1

RS Stock No.:
0478646
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0478646
Product description RS PRO 30.4mm Zinc Plated Stainless Steel Index Bolt, M10 x 1
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
RS stock number 0478646
Product description RS PRO 30.4mm Zinc Plated Stainless Steel Index Bolt, M10 x 1
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Indexing Bolts

Use where positioning operations are required
M10 x 1mm pitch thread, available in Zinc Plated Steel and Stainless Steel, M12 available in Zinc Plated Steel
Available in two sizes either with or without a fixing slot

L0478642-01L0478771-01

Specifications

Attribute Value
Brand RS PRO
Finish Zinc Plated
Length 30.4 mm
Material Stainless Steel
Head Diameter 18 mm
Thread Size M10 x 1
Body Shape Hex
Checking stock...
IDR
1,023,516.62
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
11,023,516.62204,703.32
*price per unit indicative
"RS PRO 30.4mm Zinc Plated Stainless Steel Index Bolt, M10 x 1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda