465 piece Plain Stainless Steel Blind Rivet Set, 3.2 → 4.8mm Diameter, 2.5 → 11 mm Thickness

RS Stock No.:
4935483
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4935483
Product description 465 piece Plain Stainless Steel Blind Rivet Set, 3.2 → 4.8mm Diameter, 2.5 → 11 mm Thickness
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
RS stock number 4935483
Product description 465 piece Plain Stainless Steel Blind Rivet Set, 3.2 → 4.8mm Diameter, 2.5 → 11 mm Thickness
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Finish Plain
Number of Pieces 465
Mandrel Material Stainless Steel
Rivet Diameter Largest 4.8 mm
Rivet Type Blind
Rivet Body Material Stainless Steel
Thickness of Material Minimum 2.5 mm
Stainless Steel Type A2 304
Thickness of Material Maximum 11 mm
Rivet Diameter Smallest 3.2 mm
Checking stock...
IDR
1,522,793.02
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
11,522,793.02
*price per unit indicative
"465 piece Plain Stainless Steel Blind Rivet Set, 3.2 → 4.8mm Diameter, 2.5 → 11 mm Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda