RS PRO, Nylon, Snap Grip 7.9 → 9.6mm ID

RS Stock No.:
0291593
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0291593
Product description RS PRO, Nylon, Snap Grip 7.9 → 9.6mm ID
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
RS stock number 0291593
Product description RS PRO, Nylon, Snap Grip 7.9 → 9.6mm ID
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Plastic Hose Clips

The RS PRO range of corrosion resistant snap fit nylon clips are available in a range of sizes from 5.6 mm minimum inside diameter to 30.4 mm maximum diameter and can clamp tightly around a hose.
Also known as Herbie Clips, these hose clips are high strength, ratchet style clamps with interlocking teeth. The double row of teeth gives you over twice the clamping force achieved by similar products with a single row of teeth.

Hose Clips options include:
475-1415 - 5.6 to 6.5 mm
291-587 - 6.5-7.9 mm
291-593 - 7.9-9.2 mm
291-600 - 9.2-10.3 mm
291-616 - 10.2-12.3 mm
291-622 - 11.1-13.4 mm
291-638 - 12.0-13.8 mm
291-644 - 13.1-15.1 mm
291-650 - 15.0-17.1 mm
291-666 - 16.9-19.1 mm
291-672 - 18.1-21.4 mm
291-688 - 20.3-23.0 mm
291-694 - 22.2-25.8 mm
291-701 - 24.5-27.6 mm
291-717 - 26.5-29.5 mm

Features and Benefits:

Can withstand pressure up to 200 psi
Working temperature -40°C to 130°C
Manufactured from UV stabilised material, therefore is resistant to ultra violet light and does not degrade in sunlight
Can easily be adjusted and reused after many years, even in corrosive environments
Resistant to most industrial solvents, petrol, oils, greases and many common chemicals
Clips are easy to install

Typical Applications:

Hose clips can be used in a wide range of applications when a hose or wire has to be secured. Hose clips can be used across many industries including marine, medical, food, automotive, agricultural, electrical and white goods manufacturer and repair.

FAQs

How do you tighten hose clips or herbie clips?
To install place the clip around hose. Use your hand to close the clip then squeeze jaws with pliers or grips.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Inside Diameter 7.9 → 9.6 mm
Inside Diameter Maximum 9.6 mm
Clip Type Snap Grip
Material Nylon
Inside Diameter Minimum 7.9 mm
Checking stock...
IDR
71,325.20
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
171,325.207,132.52
*price per unit indicative
"RS PRO, Nylon, Snap Grip 7.9 → 9.6mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda