RS PRO Carbon Steel Shield Anchor Loose Bolt M12 x 75mm, 20mm fixing hole
- RS Stock No.:
- 9086921
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
RS stock number | 9086921 |
Product description | RS PRO Carbon Steel Shield Anchor Loose Bolt M12 x 75mm, 20mm fixing hole |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Shield Anchor - Loose Bolt
A torque controlled shield anchor suitable for use in concrete and solid brickwork.
Shield anchor loose bolt made of carbon steel
Zinc plated and yellow passivated min 5μm
Specifications
Attribute | Value |
Brand | RS PRO |
Maximum Fixing Thickness | 25 mm |
Thread Size | M12 |
Length | 75 mm |
Material | Carbon Steel |
Type | Shield Anchor Loose Bolt |
Fixing Hole Diameter | 20 mm |