RS PRO Carbon Steel Shield Anchor Loose Bolt M6 x 45mm, 12mm fixing hole

RS Stock No.:
9086895
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
RS stock number 9086895
Product description RS PRO Carbon Steel Shield Anchor Loose Bolt M6 x 45mm, 12mm fixing hole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Shield Anchor - Loose Bolt

A torque controlled shield anchor suitable for use in concrete and solid brickwork.

Shield anchor loose bolt made of carbon steel
Zinc plated and yellow passivated min 5μm


Specifications

Attribute Value
Brand RS PRO
Maximum Fixing Thickness 10 mm
Thread Size M6
Length 45 mm
Material Carbon Steel
Type Shield Anchor Loose Bolt
Fixing Hole Diameter 12 mm
Checking stock...
IDR
135,727.66
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1135,727.6613,572.77
*price per unit indicative
"RS PRO Carbon Steel Shield Anchor Loose Bolt M6 x 45mm, 12mm fixing hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda