RS PRO Steel Ankerbolt 75mm, 8mm fixing hole

RS Stock No.:
5266586
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
RS stock number 5266586
Product description RS PRO Steel Ankerbolt 75mm, 8mm fixing hole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Maximum Fixing Thickness 45 mm
Type Ankerbolt
Length 75 mm
Material Steel
Fixing Hole Diameter 8 mm
Checking stock...
IDR
36,816.39
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
136,816.393,681.64
*price per unit indicative
"RS PRO Steel Ankerbolt 75mm, 8mm fixing hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda